* Images are for reference only
RM1A60A100
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- RM1A60A100
- JLCPCB Part #
- C5875158
- Package
- -
- Description
- 42V~660V 100A 1 Form A (SPST-NO) - Solid State Relays (Triac Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
RM1A60A100 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RM1A60A100 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RM1A60A100 symbol, PCB footprint from the free EasyEDA PCB design tool.
RM1A60A100 datasheets or manufacturer documentation.
Datasheet: RM1A60A100 Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
RSWT4055F0V011
Carlo Gavazzi Computing Solutions
$10503.084
-
IA30ESN15UC
Carlo Gavazzi Computing Solutions
$92.0805
-
VC12RN120
Carlo Gavazzi Computing Solutions
$235.227
-
ICS18L50N14NOB2E1
Carlo Gavazzi Computing Solutions
$93.6945
-
IA12FLN04PC
Carlo Gavazzi Computing Solutions
$148.3185
-
CA18HLN12NA
Carlo Gavazzi Computing Solutions
$262.5015