* Images are for reference only
CMR07F113GODR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F113GODR
- JLCPCB Part #
- C5599040
- Package
- -
- Description
- ±2% 500V 0.011uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F113GODR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F113GODR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F113GODR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F113GODR datasheets or manufacturer documentation.
Datasheet: CMR07F113GODR Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFC476M06C12B-F
Cornell Dubilier Electronics
$0.3836
-
942C6W1K
Cornell Dubilier Electronics
$11.5515
-
LPX152M250H9P3
Cornell Dubilier Electronics
$10.545
-
CGS183U050V3C
Cornell Dubilier Electronics
$52.098
-
SLP221M200A3P3
Cornell Dubilier Electronics
$3.432
-
CD30FD183JO3
Cornell Dubilier Electronics
$80.0295