FPC Panelization Design Standards and Requirements
5 min
- General Panelization Guidelines
- Small Size Board Panelization Requirements
- Conclusion
FPC (Flexible Printed Circuit Board) panelization is the process of arranging multiple FPC boards onto a single panel for efficient production. Proper panelization is crucial for optimizing material utilization, reducing production costs, and ensuring product quality. JLCPCB recommends following these standards to achieve the best yield and compatibility with SMT processes.
General Panelization Guidelines
Irregularly Shaped Frames: For irregularly shaped FPC frames, consider using JLC's irregular panelization service to maximize material utilization and simplify production.
Stamp Hole and V-CUT Processes: FPC does not support stamp hole and V-CUT processes. Instead, use bridge connection designs for board separation.
FPC Design Requirements
1. Panel Spacing
- Generally, maintain a distance of 2mm between boards.
- For areas reinforced with a steel sheet, increase the spacing to 3mm.
2. Process Edge Design
- Establish a process edge width of 5mm on all sides.
- Cover the process edges with copper, ensuring copper is present throughout the borders except 1 mm clearance around fiducials and 0.5 mm around tooling holes (positioning holes).
- Add four 2mm diameter positioning holes(tooling holes)on the process edge, with one offset by 5mm for error prevention.
- Include four SMT optical points (fiducials) with a 1mm diameter, centered 3.85mm from the panel edge, with one offset by 5mm for error prevention. These fiducials serve as alignment references for SMT placement machines.
3. Bridge Connection Length
- Specify a bridge connection length between 0.7-1.0mm.
- For areas reinforced with a steel sheet, aim for a bridge length of 1mm and increase the number of bridge connections to prevent deformation during SMT.
4. Panel Size:
- Recommended panel size for optimal production: 234 × 490 mm
- Absolute maximum panel size: 250 × 500 mm
- Minimum panel size: 70 × 70 mm
5. SMT Scrap Board Optical Points
- For boards requiring component placement, add scrap board optical points adjacent to each small board.
- If a small board is scrapped during production, the board manufacturer will blacken the corresponding optical point. The placement machine will recognize this and skip component placement, saving costs.
6. Steel Sheet Reinforcement Panelization
- Maintain a spacing of at least 3mm between boards in areas reinforced with a steel sheet (metal stiffeners).
- Cut grooves around the steel sheet area with a width of 0.8mm to facilitate laser forming(required for laser cutting of stiffeners).
7. Material Utilization
- Consider material utilization in mass production to minimize costs.
- Design widths as 119mm or 250mm.
- Avoid excessively large board sizes for designs with trace/space widths under 3 mil or those fully covered with a steel sheet.
FPC Panelization Example
FPC Panelization example 1:
FPC Panelization Example 2
FPC Panelization Example 3
If self-panelization is challenging, JLCPCB offers a third-party panelization service. Simply provide the single-board GERBER file and let JLCPCB engineers handle the panelization process.
Small Size Board Panelization Requirements
When the size of a single board is small, production on the line can be problematic, hence panelization is recommended.
1. The minimum size requirement for FPC+SMT boards is 70*70mm; smaller sizes require panelization or the addition of process edges to reach this size
2. For single board sizes less than 50*50mm, panelization production is recommended.
3. For sizes less than 10 × 10 mm, panelization is mandatory, or opt for film delivery (microfilm/tape delivery may be available for ultra-small boards).
Small Size Board Panelization example 1:
Small Size Board Panelization example 2
Small Size Board Panelization example 3
By adhering to these FPC panelization design standards and requirements, engineers can optimize their designs for efficient production, reduced costs, and enhanced product quality.
Conclusion
In conclusion, proper FPC panelization is a critical step that directly impacts production efficiency, material utilization, and final product reliability. By strictly following the design standards outlined in this document—including 2–3 mm board spacing, 5 mm process edges with precise fiducials and tooling holes, 0.7–1.0 mm bridge connections, recommended panel sizes of 234 × 490 mm, and specialized requirements for steel-sheet reinforcement and ultra-small boards—engineers can maximize yield, reduce costs, and ensure seamless compatibility with SMT processes. Whether handling irregular shapes, small-size boards (below 70 × 70 mm), or complex reinforced designs, adhering to these guidelines minimizes manufacturing risks and eliminates the need for unsupported processes such as stamp holes or V-CUT. For designers facing challenges with self-panelization, JLCPCB’s professional third-party panelization service offers a reliable and efficient alternative. Ultimately, optimized panelization not only lowers overall production expenses but also guarantees higher quality and faster time-to-market for flexible printed circuit applications.
Q: Does FPC support stamp hole or V-CUT processes?
No. FPC uses bridge connection designs (0.7–1.0 mm length) for board separation instead.
Q: What is the recommended panel size?
Recommended size for optimal production is 234 × 490 mm. Absolute maximum is 250 × 500 mm; minimum is 70 × 70 mm.
Q: What are the special requirements for steel-sheet reinforced areas?
Maintain at least 3 mm board spacing and cut 0.8 mm wide grooves around the steel sheet to facilitate laser forming.
Q: How should very small FPC boards be handled?
Boards smaller than 70 × 70 mm require panelization. For sizes under 10 × 10 mm, panelization is mandatory or film delivery may be used.
Keep Learning
Using Via-in-Pad Technology: What You Need to Know, Design Guidelines, and More…
In the world of multi-layer PCB (Printed Circuit Board) design, vias are essential parts that connect different layers of a board. As electronic devices become more compact and complex, designers must employ advanced technologies to optimize board space and performance. One such technology is via-in-pad technology, which has become increasingly popular in high-density and high-performance PCB designs. This article explores the essentials of via-in-pad technology, including guidelines for its implement......
Castellated PCBs: Introduction and Design Requirements
With the rapid development of electronic technology, electronic products are moving towards miniaturization, portability, multi-functionality, high integration, and high reliability.Consequently, printed circuit boards (PCBs) are frequently designed to integrate pre-existing, off-the-shelf modules. For example, IoT Bluetooth modules or NB-IoT modules, which are indispensable communication modules, can be soldered onto PCBs just like chips. These carrier boards are characterized by their small size and......
How to Run a Design Rule Check (DRC) for Your PCBs
Any time you design a PCB, and you want to turn it into a real product, you will have to make sure the design obeys all the constraints within the standard PCB manufacturing process. These constraints in the PCB design are known as Design rules and to check these rules in a CAD software we have to run the DRC(Design Rule Check) algorithm. The ever-increasing complexity of boards has made it nearly impossible to carry out the design rule verification process manually, so designers have to program the r......
Implications of border lines and 3D footprint lines on Mechanical Layer 1
Key Takeaways Mastering Mechanical Layer 1 is essential for accurate PCB manufacturing. Always place the complete board outline, mounting holes, and irregular slots on Mechanical Layer 1 (GM1), as JLCPCB prioritizes the lowest-numbered Mechanical Layer while ignoring KEEP-OUT and higher Mechanical Layers. 3D footprint lines serve only as design references and will not be fabricated. Following these layer priority rules and best practices ensures correct board dimensions, proper slot formation, and avo......
The Role of PCB Test Fixtures in High-Volume Manufacturing
In high-volume manufacturing of Printed Circuit Boards (PCBs), quality, efficiency, and reliability are paramount. One of the most crucial tools in achieving these goals is the PCB test fixture. These fixtures play a vital role in ensuring that PCBs meet the required performance standards before they are integrated into electronic devices. This article delves into the importance of PCB test fixtures, their types, and how they contribute to the efficiency of high-volume manufacturing. Specialized and c......
SMT or Through Hole Technology?Which is Better for Your Project?
When designing and manufacturing electronics, one of the most important steps is selecting the appropriate assembly method. Nowadays we have through-hole technology and surface mount technology, which become the industry standards and are the two main approaches. The surface-mount technology (SMT) uses components that are perfectly aligned with the PCB surface. On the other hand through-hole technology (THT) uses leads that are placed into pre-drilled holes in the PCB and thereafter soldered. Consider......