Help Center
Want to call?
+86 755 2391 9769
Explore & get instant answers
How to Generate Gerber files
For quick & best customer service
Get a fast reply to your questions
Have PCBs assembled in 24 hours
In-stock 350K+ Components
SLA, MJF, SLM, FDM, SLS
Easy-to-use PCB design tool
Please select your shipping destination & currency & Price may differ based on your Shipping destination.
For now, we have 0.4mm、0.6mm、0.8mm、1.0mm、1.2mm、1.6mm、2.0mm thickness.
Here are some small tips for you :
(1) About 0.40 mm thickness board,we only accept ENIG-ROHS and we can not make it with panel, and it is not available for 1 layer PCB
(2) About 0.60mm thickness, the maximum size we suggest is 100mm*100mm. And it is not available for 1 layer, 4 layer and 6 layer.
(3) About 0.8mm-1.0mm thickness,the maximum size we suggest is 300mm*300mm.
(4) For 4 layers, the board thickness needs to be 0.8 mm at least; for 6 layers, it needs to be 1.2 mm at least.