JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- (DIOTEC)
- A Power microelectronics
- Advanced Linear Devices
- AF
- Agertech
- AGM-Semi
- ALJ
- ALLPOWER(ShenZhen Quan Li Semiconductor)
- Alpha & Omega Semicon
- Ampleon
- PackageType
- 12-DFN (4x3)
- 1212-8S
- 2-2U1A
- 2-5N1A
- 2-5Q1S
- 8-SO
- ADFN-10(1.5x3)
- ADFN-4(1x1)
- ADFN-6(1.2x1.8)
- ADFN-6(1.8x3)
- Configuration
- -、-
- -、-、-
- 1 MOSFET
- Common Drain
- Common Drain、Common source
- Common source
- Common Source
- Full-Bridge
- Half-Bridge
- Half-Bridge、Full-Bridge
- Current - Continuous Drain(Id)
- 1.83mA
- 2mA
- 3mA
- 4.8mA
- 10mA
- 12mA
- 13mA
- 14mA
- 15mA
- 16mA
- Drain to Source Voltage
- 3V
- 4V
- 4.5V
- 5V
- 6V
- 7V
- 7.5V
- 8V
- 8V、20V
- 8V、30V
- Fall Time
- 12ns
- Gate Charge(Qg)
- 1.15nC@4.5V
- 1.1nC
- 1.1nC@10V
- 1.1nC@4.5V
- 1.23nC@10V
- 1.24nC@4.5V
- 1.25nC
- 1.25nC@4.5V
- 1.2nC@10V
- 1.2nC@4.5V
- Gate Threshold Voltage (Vgs(th))
- 0V
- 10mV@10uA
- 10mV
- 20mV
- 20mV@1uA
- 20mV@20uA
- 20mV@10uA
- 45mV
- 60mV
- 125mV
- Input Capacitance(Ciss)
- 2.4pF
- 2.5pF
- 3pF
- 6pF
- 7pF
- 9.5pF
- 10pF
- 11pF
- 12pF
- 12.8pF
- Load Type
- MOSFET
- Number
- -、-
- 1 N-channel
- 1 N-Channel & 1 P-Channel
- 1 N-Channel + 1 P-Channel
- 1 N-channel、1 N-channel
- 1 P-Channel
- 2 N-Channel
- 2 N-Channel + 2 P-Channel
- 2 P-Channel
- 3 N-Channel
- Operating Temperature
- +150℃@(Tj)
- +175℃@(Tj)
- -20℃~+150℃
- -20℃~+75℃
- -20℃~+85℃
- -25℃~+125℃
- -25℃~+150℃
- -25℃~+175℃
- -25℃~+225℃
- -25℃~+85℃
- Output Capacitance(Coss)
- 1pF
- 1.1pF
- 1.2pF
- 1.4pF
- 1.5pF
- 1.6pF
- 1.7pF
- 1.8pF
- 2pF
- 2.4pF
- Output Current
- 7.4A、29.6A
- Pd - Power Dissipation
- 0.47mW
- 0.9mW
- 80mW
- 100mW
- 120mW
- 125mW
- 130mW
- 140mW
- 145mW
- 150mW
- RDS(on)
- 0.4mΩ@10V
- 0.5mΩ@10V
- 0.55mΩ@10V
- 0.56mΩ@10V
- 0.57mΩ@10V
- 0.6mΩ@10V
- 0.62mΩ@10V
- 0.64mΩ@10V
- 0.65mΩ@10V
- 0.67mΩ@10V
- Reverse Transfer Capacitance (Crss@Vds)
- 250fF
- 40fF
- 420fF
- 450fF
- 50fF
- 680fF
- 700fF
- 950fF
- 0.014pF
- 0.03pF
- Rise Time
- 8.6ns
- Type
- N-Channel
- N-Channel + P-Channel
- P-Channel
- Vgs
- -、-
- ±10V
- ±12V
- ±14V
- ±15V
- ±16V
- ±20V
- ±25V
- ±30V
- ±3V
- Voltage - Supply
- 650V
Results remaining:
70946
Hide Filters
80 items in total
- 1
- 2
- 3
- 4
Welcome back, may I help you?