JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Alpha & Omega Semicon
- Jiangsu Changjing Electronics Technology Co., Ltd.
- Vishay Intertech
- PackageType
- SOT-23
- Current - Continuous Drain(Id)
- 115mA
- 3.1A
- 4A
- 5.7A
- Drain to Source Voltage
- 20V
- 30V
- 60V
- Gate Charge(Qg)
- 10nC@4.5V
- 14nC@10V
- 7nC@10V
- Gate Threshold Voltage (Vgs(th))
- 900mV
- 1V
- 1.45V
- 2.5V
- Input Capacitance(Ciss)
- 50pF
- 405pF
- 630pF
- 645pF
- Number
- 1 N-channel
- 1 P-Channel
- Operating Temperature
- -55℃~+150℃
- Output Capacitance(Coss)
- 25pF
- 75pF
- 80pF
- Pd - Power Dissipation
- 225mW
- 1.4W
- 1.6W
- RDS(on)
- 48mΩ@2.5V
- 142mΩ@2.5V
- 5Ω@10V
- Reverse Transfer Capacitance (Crss@Vds)
- 5pF
- 50pF
- 55pF
- Type
- N-Channel
- P-Channel
- Vgs
- ±20V
Results remaining:
4
Hide Filters
4 items in total
- 1
Welcome back, may I help you?