JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Allegro MicroSystems, LLC
- CBI
- Central Semicon
- ChipNobo
- Cmos
- Comchip
- DDF
- Diodes Incorporated
- EVVO
- FeiHong
- PackageType
- CERDIP-18
- D2PAK
- DIP-16
- DPAK
- DPAK(TO-252)
- DPAK-3
- IPAK
- NP-3
- PDIP-16
- SC-62
- Collector - Emitter Voltage VCEO
- 20V
- 25V
- 30V
- 32V
- 40V
- 42V
- 45V
- 50V
- 55V
- 60V
- Current - Collector Cutoff
- 10nA
- 10nA、100nA
- 50nA
- 100nA
- 200nA
- 500nA
- 1uA
- 10uA
- 20uA
- 50uA
- Current - Collector(Ic)
- 500uA
- 1mA
- 100mA
- 200mA
- 300mA
- 500mA
- 500mA、600mA
- 600mA
- 800mA
- 900mA
- DC Current Gain
- 10000@100mA,5V
- 10000@10mA,5V
- 10000@5V,100mA
- 10000@5V,10mA
- 10000、20000
- 1000@1A,4V
- 1000@2V,1A
- 1000@3A,4V
- 1000@3V,2A
- 1000@3V,3A
- Emitter-Base Voltage VEBO
- 5V
- 5.5V、6V
- 6V
- 7V
- 8V
- 9V
- 10V
- 12V
- Emitter-Base Voltage(Vebo)
- 5V
- 10V
- Number
- 1 NPN
- Operating Temperature
- +150℃@(Tj)
- -40℃~+105℃@(Ta)
- -40℃~+150℃
- -40℃~+85℃
- -40℃~+85℃@(Ta)
- -55℃~+125℃@(Ta)
- -55℃~+150℃
- -55℃~+150℃@(Tj)
- -55℃~+175℃@(Tj)
- -55℃~+200℃
- Pd - Power Dissipation
- 200mW
- 225mW
- 225mW、300mW
- 250mW
- 300mW
- 310mW
- 330mW
- 330mW、400mW、580mW
- 350mW
- 360mW
- Transition frequency(fT)
- 2MHz
- 3MHz
- 4MHz
- 5MHz
- 6MHz
- 10MHz
- 12MHz
- 20MHz
- 25MHz
- 40MHz
- Type
- NPN
- NPN、PNP
- PNP
- Vbe On(VBE(on))
- 0.75V
- 0.8V
- 1.4V
- 1.5V
- 1.7V
- 1.75V
- 2V
- 2V、2.8V、3V
- 2.5V
- 2.5V、3V
- Vbe Saturation(VBE(sat))
- 0.75V
- 0.86V
- 0.95V
- 1.2V
- 1.5V
- 1.65V
- 1.7V
- 1.8V
- 1.9V
- 2V
- Vce Saturation(VCE(sat))
- 30mV
- 150mV
- 200mV、300mV
- 400mV
- 700mV
- 750mV
- 800mV@1A,250mA
- 900mV
- 900mV@100mA,0.1mA
- 960mV
- type
- NPN
- PNP
Results remaining:
1070
Hide Filters
1 item in total
- 1
Welcome back, may I help you?