JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ADAM TECH
- APEM
- BOURNS
- Bulgin
- C&K
- Carling Technologies
- CIT Relay and Switch
- CW INDUSTRIES
- Dailywell
- E-Switch
- PackageType
- DIP-6
- Plugin
- Plugin,13x13mm
- Plugin,28x16mm
- Plugin,8.3x5.2mm
- Plugin,P=2.54mm
- Plugin-14P,21x17mm
- Plugin-3P,13.1x8mm
- Plugin-3P,28.7x15.7mm
- Plugin-3P,28x16mm
- Actuator Type
- Cylinder Lever
- Flat Lever Actuator
- Circuit
- 3PDT
- 4P3T
- 4PDT
- 4PST
- Double Pole Single Throw - Normally Closed
- Double-pole single-throw (DPST) normally open
- DP3T
- DPDT
- DPST
- Six-knife double throw
- Current Rating
- 25mA
- 50mA
- 100mA
- 1A、3A
- 2A、5A
- 3A
- 3A、6A
- 4A、6A
- 4A
- 4A、5A
- Length
- 10.16mm
- 12.7mm
- 12.8mm
- 12.9mm
- 13.1mm
- 13mm
- 16.51mm
- 28.7mm
- 28.8mm
- 28mm
- Life
- 10,000 cycles
- 100,000 cycles
- 100,000 Cycles
- 10000 times
- 15,000 Cycles
- 20,000 times
- 25,000 Cycles
- 30,000 Cycles
- 30,000 cycles
- 40,000 Cycles
- Mounting Type
- Right Angle
- Surface Mount, Right Angle
- Surface Mount,Vertical
- Through Hole
- Operating Temperature
- -10℃~+125℃
- -10℃~+55℃
- -10℃~+65℃
- -10℃~+70℃
- -10℃~+85℃
- -20℃~+55℃
- -20℃~+65℃
- -20℃~+70℃
- -20℃~+80℃
- -20℃~+85℃
- Switch Height
- 10.74mm
- 10.8mm
- 17.62mm
- 18.1mm
- 18mm
- 19.7mm
- 22.45mm
- 23.51mm
- 23.55mm
- 23.56mm
- Termination Style
- Gull Wing
- PC Pin
- SMD(SMT) Tab
- Voltage Rating (AC)
- 20V
- 28V
- 48V
- 60V
- 110V
- 115V
- 120V
- 120V、250V
- 125V
- 125V、250V
- Voltage Rating (DC)
- 6V
- 12V
- 14V
- 20V
- 24V
- 25V
- 28V
- 30V
- 36V
- 48V
- Width
- 11.43mm
- 12.7mm
- 13mm
- 15.7mm
- 15.8mm
- 16.1mm
- 16mm
- 19.2mm
- 19.3mm
- 34.5mm
Results remaining:
23058
Hide Filters
Welcome back, may I help you?