JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ALPSALPINE
- Antenk
- APEM
- BBJ
- BIWIN
- BOOMELE(Boom Precision Elec)
- Bossie
- BOURNS
- BRIGHT
- BXCONN
- PackageType
- 12x12mm
- 330x330
- 6x6x5
- 6x6x7.3
- 6x6x8.5
- DIP
- DIP,12x12mm
- DIP,7.2x7.2mm
- DIP-4P,10.1x10.1mm
- DIP-4P,11.8x11.8mm
- Actuator Style
- Dome Button
- Momentary
- No Button
- Oval Button
- Oval button
- Rectangular Button
- Round Button
- Round Silicone Button
- Square Button
- Torx Button
- Actuator/Cap Color
- Beige
- Black
- Blue
- Brown
- Copper
- Copper color
- Cyan
- Dark Blue
- Dark gray
- Deep pink
- Circuit
- Double pole single throw
- Double-pole single-throw (DPST) normally open
- DPDT
- DPST
- SPDT
- SPST
- SPST-NC
- SPST-NO
- Contact Current
- 10uA
- 1mA
- 1.3mA
- 3mA
- 5mA
- 10mA
- 12mA
- 20mA
- 25mA
- 30mA
- Current Rating (AC)
- 50mA
- Current Rating (DC)
- 50mA
- IP Rating
- IP40
- IP47
- IP50
- IP54
- IP57
- IP60
- IP65
- IP66
- IP67
- IP68
- Length
- 1.95mm
- 10.1mm
- 10.3mm
- 10.55mm
- 10.5mm
- 10mm
- 11.2mm
- 11.3mm
- 11.4mm
- 11.5mm
- Life
- 1,000,000 cycles
- 10,000 cycles
- 10,000 Cycles
- 10,000,000 Cycles
- 10,000,000 cycles
- 100,000 cycles
- 100,000 Cycles
- 15,000 Cycles
- 150,000 cycles
- 150,000 Cycles
- Mounting Type
- Horizontal plug
- Laminated board
- Right Angle
- SMD
- Surface Mount, Right Angle
- Surface Mount,Vertical
- Through Hole
- Operating Force
- 1.02N
- 1.18N
- 1.1N
- 1.22N
- 1.27N
- 1.2N
- 1.33N
- 1.35N
- 1.3N
- 1.43N
- Operating Temperature
- -10℃~+60℃
- -10℃~+70℃
- -15℃~+60℃
- -16℃~+60℃
- -20℃~+105℃
- -20℃~+50℃
- -20℃~+60℃
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+80℃
- Switch Height
- 0.25mm
- 0.35mm
- 0.43mm
- 0.45mm
- 0.48mm
- 0.4mm
- 0.53mm
- 0.55mm
- 0.57mm
- 0.58mm
- Termination Style
- Gull Wing
- J-Lead
- PC Pin
- SMD
- SMD(SMT) Tab
- Voltage Rating
- 1V
- 5V
- 6V
- 12V
- 14V
- 14.5V
- 15V
- 16V
- 20V
- 24V
- Voltage Rating (AC)
- 12V
- Voltage Rating (DC)
- 12V
- Width
- 1.07mm
- 1.1mm
- 1.25mm
- 1.2mm
- 1.35mm
- 1.42mm
- 1.4mm
- 1.55mm
- 1.5mm
- 1.62mm
- With Lamp
- Blue
- Blue, Green
- Brown
- Emerald Green
- Emerald green, blue
- Green
- Green Yellow
- No
- Orange
- Red
- with Bracket
- No
- With Bracket
- Without Bracket
Results remaining:
24536
Hide Filters
205 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 9
Welcome back, may I help you?