JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ALPSALPINE
- BXCONN
- C&K
- CAX
- CUI
- Dailywell
- DEALON
- Diptronics
- Hanbo Electronic
- HanElectricity
- PackageType
- Plugin
- Plugin-6P,9.1x3.5mm
- SMD
- SMD,10.2x5.1mm
- SMD,10.6x3.1mm
- SMD,10x3.5mm
- SMD,11.2x2.7mm
- SMD,11.3x3.6mm
- SMD,12.5x2mm
- SMD,12.7x3mm
- Actuator Color
- Black
- Gray
- Gray-black
- Green
- White
- Actuator Style
- Rectangular Columnar
- Round Column
- Circuit
- 4PDT
- Double pole four throw
- Double pole six throw
- Double pole triple throw
- DP3T
- DPDT
- SP3T
- SP4T
- SPDT
- SPST
- Current Rating
- 1mA
- 10mA
- 25mA
- 30mA
- 50mA
- 100mA
- 300mA
- 500mA
- 3A
- Length
- 10.16mm
- 10.5mm
- 10.6mm
- 10.9mm
- 10mm
- 11.1mm
- 11.25mm
- 11.2mm
- 11.3mm
- 11.6mm
- Life
- 10,000 cycles
- 10,000 Cycles
- 100,000 cycles
- 10000 times
- 2,000 cycles
- 20,000 cycles
- 30,000 Cycles
- 5,000 cycles
- 5,000 times
- 50,000 cycles
- Mounting Type
- Surface Mount, Right Angle
- Surface Mount,Vertical
- Through Hole
- Operating Temperature
- -10℃~+50℃
- -10℃~+60℃
- -20℃~+70℃
- -20℃~+85℃
- -25℃~+70℃
- -25℃~+75℃
- -25℃~+80℃
- -25℃~+85℃
- -30℃~+60℃
- -30℃~+70℃
- Switch Height
- 1.35mm
- 1.45mm
- 1.4mm
- 1.5mm
- 1.7mm
- 13.8mm
- 19.5mm
- 2.1mm
- 2.2mm
- 2.3mm
- Termination Style
- SMD(SMT) Tab
- Voltage Rating
- 4V
- 5V
- 6V
- 12V
- 24V
- 30V
- 50V
- Width
- 0.7mm
- 1.15mm
- 1.1mm
- 1.2mm
- 1.35mm
- 1.3mm
- 1.45mm
- 1.4mm
- 1.5mm
- 1.9mm
Results remaining:
290
Hide Filters
4933 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 198
Welcome back, may I help you?