JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ALPSALPINE
- APEM
- Bossie
- Bulgin
- BXCONN
- C&K
- Carling Technologies
- CAX
- CIT Relay and Switch
- CNIBAO
- PackageType
- 12.7x6.6mm
- DIP
- DIP-10P,25x10.5mm
- DIP-10P,35x10.5mm
- DIP-12P,30x10.5mm
- DIP-14P,18x3.5mm
- DIP-6P,11.4x12.7mm
- DIP-6P,17x7.5mm
- DIP-6P,23.2x7.5mm
- DIP-6P,35.5x14.2mm
- Actuator Color
- Black
- Blue
- Gray
- Gray-black
- Green
- Orange
- Red
- Silver
- White
- Yellow
- Actuator Style
- Rectangular Columnar
- Round Column
- Screwdriver Slot
- Circuit
- 2P5T
- 3P3T
- 3PDT
- 4P3T
- 4P4T
- 4PDT
- 8P3T
- Double knife single throw
- Double pole four throw
- Double pole single throw
- Current Rating
- 500uA
- 1mA
- 10mA
- 25mA
- 30mA
- 50mA
- 100mA
- 150mA
- 200mA
- 300mA
- Length
- 10.16mm
- 10.1mm
- 10.2mm
- 10.4mm
- 10.5mm
- 10.6mm
- 10.7mm
- 10.8mm
- 10.9mm
- 10mm
- Life
- 1,000 cycles
- 1,000 times
- 10,000 cycles
- 10,000 Cycles
- 100,000 cycles
- 10000 times
- 15,000 Cycles
- 2,000 cycles
- 20,000 cycles
- 20,000 times
- Mounting Type
- Right Angle
- Surface Mount, Right Angle
- Surface Mount,Vertical
- Through Hole
- Operating Temperature
- -10℃~+50℃
- -10℃~+60℃
- -10℃~+70℃
- -10℃~+85℃
- -15℃~+60℃
- -16℃~+60℃
- -20℃~+105℃
- -20℃~+60℃
- -20℃~+65℃
- -20℃~+70℃
- Switch Height
- 0.7mm
- 1.15mm
- 1.35mm
- 1.45mm
- 1.4mm
- 1.5mm
- 1.7mm
- 10.1mm
- 10.21mm
- 10.2mm
- Termination Style
- Gull Wing
- J-Lead
- PC Pin
- SMD(SMT) Tab
- Voltage Rating
- 4V
- 5V
- 6V
- 10V
- 12V
- 13V
- 15V
- 20V
- 24V
- 28V
- Width
- 0.7mm
- 1.15mm
- 1.19mm
- 1.1mm
- 1.2mm
- 1.35mm
- 1.3mm
- 1.45mm
- 1.4mm
- 1.5mm
Results remaining:
4930
Hide Filters
137 items in total
- 1
- 2
- 3
- 4
- 5
- 6
Welcome back, may I help you?