JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- Adafruit Industries
- Alpha (Taiwan)
- ALPSALPINE
- BIWIN
- BOURNS
- C&K
- Carling Technologies
- Cha
- CTS Electronic Components
- PackageType
- DIP
- DIP-6
- DIP-8
- Plugin
- Plugin,P=2.54mm
- Plugin-8P,9.9x9.9mm
- SMD
- SMD,P=2.54mm
- SMD-8
- Actuator Type
- Arrow Slot
- Cylindrical
- Cylindrical (Slotted)
- Flat
- Flat (Slotted)
- Angle of Throw
- 120°
- 12°
- 15°
- 180°
- 18°
- 22.5°
- 225°
- 270°
- 30°
- 315°
- Contact Type
- Non-Short Circuit
- Short Circuit
- Current Rating
- 1mA
- 10mA
- 20mA
- 25mA
- 50mA
- 100mA
- 100mA、250mA
- 130mA
- 150mA、200mA
- 150mA
- Life
- 10,000 cycles
- 10,000 Cycles
- 100,000 cycles
- 10000 times
- 15,000 Cycles
- 2,000 cycles
- 20,000 cycles
- 20,000 times
- 30,000 cycles
- 30,000 Cycles
- Number of Decks
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 10
- Number of Poles Per Deck
- 1
- 2
- 3
- 4
- 5
- 6
- Operating Temperature
- -10℃~+60℃
- -10℃~+85℃
- -20℃~+70℃
- -20℃~70℃
- -25℃~+85℃
- -30℃~+65℃
- -30℃~+70℃
- -30℃~+85℃
- -40℃~+80℃
- -40℃~+85℃
- Positions
- 8、3
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- Termination Style
- PC Pin
- SMD(SMT) Tab
- Voltage Rating (AC)
- 20V
- 25V
- 28V
- 60V
- 115V
- 120V
- 125V
- 150V
- 250V
- Voltage Rating (DC)
- 5V
- 12V
- 16V
- 20V
- 24V
- 25V
- 28V
- 30V
- 42V
- 48V
Results remaining:
6989
Hide Filters
24 items in total
- 1
Welcome back, may I help you?