JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Alpha (Taiwan)
- ALPSALPINE
- APEM
- BIWIN
- BOURNS
- Broadcom Limited
- C&K
- CIT Relay and Switch
- Crouzet
- CTR
- PackageType
- DIP
- DIP,P=2.54mm
- DIP-5
- DIP-6
- DIP-6P,10x10mm
- Plugin
- Plugin,10x10mm
- Plugin,10x12.5mm
- Plugin,16x16mm
- Plugin,P=2.54mm
- Current Rating (Max)
- 500uA
- 550uA
- 1mA
- 2.5mA
- 10mA
- 20mA
- 25mA
- 50mA
- 100mA
- 150mA
- Encoder Type
- Absolute type
- Encoder Switch
- Incremental
- Mounting Type
- Right-Angle
- Straight
- Surface Mount
- Vertical welding
- Number of Detents / Pulses (Incremental)
- 0/15
- 0/16
- 0/18
- 0/24
- 12/12
- 12/6
- 16/16
- 18/18
- 18/9
- 20/10
- Number of Positions (Absolute)
- 4
- 6
- 8
- 10
- 12
- 16
- 40
- Operating Temperature
- -10℃~+60℃
- -10℃~+70℃
- -20℃~+60℃
- -20℃~+70℃
- -20℃~+80℃
- -20℃~+85℃
- -25℃~+70℃
- -25℃~+75℃
- -25℃~+80℃
- -25℃~+85℃
- Output Form
- Three-phase output
- Two-phase output
- Rated Voltage (Max)
- 5V
- 5.5V
- 10V
- 12V
- 16V
- 24V
- 30V
- 42V
- 50V
- 250V
- Shaft Reset
- Non-resettable
- Self-reset
- Self-resetting
- Whether to Press Down
- Not supported
- Support
- Yes
Results remaining:
2964
Hide Filters
117 items in total
- 1
- 2
- 3
- 4
- 5
Welcome back, may I help you?