JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Adafruit Industries
- ADAM TECH
- ALPSALPINE
- Analog Devices Inc./Maxim Integrated
- APEM
- Banner Engineering
- BBJ
- Bulgin
- C&K
- Carling Technologies
- PackageType
- Plugin
- Plugin,15x10.5mm
- Plugin,21x14.9mm
- Plugin,21x15mm
- Plugin,23x23mm
- Plugin,41x9mm
- Plugin-4P,21x15mm
- Push-Pull
- Row Three feet two stalls
- SMD
- Actuator Color
- Amber
- Black
- Black White
- Blue
- Brown
- Dark Red
- Gray
- Green
- Ivory White
- Orange
- Actuator Identifier
- - =
- - O
- = O -
- Dot Display
- No Marking
- ON OFF
- Actuator Type
- Concave Bend
- Convex Curved
- Circuit
- 3PST
- 4PST
- Double Pole Single Throw - Normally Closed
- Double-pole single-throw (DPST) normally open
- DP3T
- DPDT
- DPST
- Four-pole double throw
- SP3T
- SPDT
- Current Rating
- 10mA
- 50mA
- 500mA
- 1A
- 1A、16A
- 1A、3A
- 1.5A
- 2A
- 3A
- 3A、5A
- Length
- 13.3mm
- 13.5mm
- 13mm
- 14.7mm
- 15.1mm
- 15.75mm
- 15mm
- 16.5mm
- 17mm
- 20.2mm
- Life
- 1,000 cycles
- 10,000 cycles
- 10,000 Cycles
- 100,000 cycles
- 10000 times
- 25,000 Cycles
- 30,000 Cycles
- 40,000 Cycles
- 40,000 cycles
- 5,000 cycles
- Operating Temperature
- -10℃~+50℃
- -10℃~+55℃
- -10℃~+60℃
- -10℃~+65℃
- -10℃~+70℃
- -10℃~+85℃
- -15℃~+85℃
- -16℃~+85℃
- -20℃~+105℃
- -20℃~+125℃
- Switch Height
- 10.5mm
- 11.8mm
- 13.6mm
- 14.2mm
- 14mm
- 15.5mm
- 16.2mm
- 16.5mm
- 17.08mm
- 17.2mm
- Termination Style
- PC Pin
- SMD(SMT) Tab
- Voltage Rating (AC)
- 3V
- 6V
- 12V
- 14V
- 18V
- 20V
- 24V
- 28V
- 30V
- 48V
- Voltage Rating (DC)
- 5V
- 12V
- 14V
- 18V
- 20V
- 24V
- 28V
- 30V
- 48V
- 110V
- Width
- 10.1mm
- 10.5mm
- 10mm
- 12.5mm
- 12.6mm
- 12.7mm
- 12.9mm
- 13.5mm
- 13.9mm
- 13mm
- With Lamp
- Blue
- Green
- No
- Red
- White
Results remaining:
22140
Hide Filters
3 items in total
- 1
Welcome back, may I help you?