JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ABB
- Adafruit Industries
- ADAM TECH
- ALPSALPINE
- Altech
- Amphenol ICC
- APEM
- BIWIN
- Bossie
- BOURNS
- PackageType
- 5.8x5.8mm
- 7x7mm
- 7x7mm Z
- 8.5x8.5mm
- 8x8mm H
- 8x8mm Z
- DIP
- DIP-6,5.8x5.8mm
- DIP-6P
- DIP-6P,5.8x5.8mm
- Actuator Style
- Rectangular Button
- Rectangular Plunger
- Round Button
- Round Plunger
- Square Button
- Square Plunger
- Actuator/Cap Color
- Black
- Blue
- Brown
- Dark gray
- Gray
- Green
- Light Yellow
- maize-yellow
- Natural
- Off White
- Circuit
- 4PDT
- 4PST
- Double pole four throw
- Double Pole Single Throw - Normally Closed
- Double-pole single-throw (DPST) normally open
- DPDT
- DPDT - Normally Open
- DPST
- DPST-NO/NC
- SPDT
- Contact Current
- 10uA、100mA
- 1mA
- 5mA
- 10mA
- 20mA
- 25mA
- 30mA
- 50mA
- 60mA
- 100mA
- IP Rating
- -、-
- IP40
- IP54
- IP57
- IP65
- IP66
- IP67
- IP68
- IP69K
- Length
- 5.8mm
- Life
- 1,000,000 cycles
- 10,000 cycles
- 10,000 Cycles
- 100,000 cycles
- 10000 times
- 12,000 Cycles
- 150,000 Cycles
- 20,000 times
- 200,000 Cycles
- 25,000 Cycles
- Mounting Type
- Right Angle
- Surface Mount, Right Angle
- Surface Mount,Vertical
- Through Hole
- Through Hole, Right Angle
- Operating Force
- 1.25N
- 1.2N
- 1.3N
- 1.47N
- 1.4N
- 1.57N
- 1.5N
- 1.6N
- 1.6N@±80gf
- 1.6N、2.5N
- Operating Temperature
- -10℃~+40℃
- -10℃~+50℃
- -10℃~+55℃
- -10℃~+60℃
- -10℃~+70℃
- -10℃~+85℃
- -15℃~+55℃
- -20℃~+105℃
- -20℃~+125℃
- -20℃~+50℃
- Self Lock / No Lock
- Latching
- Non-Latching
- Switch Height
- 10mm
- Termination Style
- Gull Wing
- J-Lead
- PC Pin
- SMD(SMT) Tab
- Voltage Rating
- 2V、30V
- 5V
- 6V
- 9V
- 12V
- 14V
- 14.5V
- 16V
- 20V
- 24V
- Width
- 5.8mm
- With Lamp
- Blue
- Blue、Yellow
- Emerald Green
- Green
- Green、Yellow
- No
- Non-Illuminated
- Orange
- Red
- Red、Blue
- with Bracket
- Without Bracket
Results remaining:
12645
Hide Filters
1 item in total
- 1
Welcome back, may I help you?