JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- G-Switch
- GANGYUAN
- Hanbo Electronic
- JXTCONN
- LCKELEC
- TE Connectivity
- XKB Connection
- XUNPU
- PackageType
- DIP-6P,10.2x10.2mm
- DIP-6P,12.4x12.4mm
- SMD
- SMD-10P,10x10mm
- SMD-10P,12.4x12mm
- SMD-6P,10.2x10.2mm
- SMD-6P,10.5x10mm
- SMD-6P,10x10mm
- SMD-6P,6.2x6mm
- SMD-6P,7.5x7.5mm
- Actuator Style
- Rectangular Button
- Circuit
- SPDT
- Contact Current
- 50mA
- 100mA
- 500mA
- Length
- 6.55mm
- 7.4mm
- Life
- 50,000 cycles
- Mounting Type
- SMD
- Straight
- Surface Mount,Vertical
- Vertical welding
- Operating Force
- 1.6N
- 3.6N
- Operating Temperature
- -20℃~+70℃
- -20℃~+85℃
- -25℃~+70℃
- -30℃~+80℃
- -30℃~+85℃
- -40℃~+85℃
- Switch Height
- 5mm
- Switch Type
- Square pentagonal shape
- Square Tilt 5-Way
- Termination Style
- SMD(SMT) Tab
- Voltage Rating
- 12V
- Width
- 6.4mm
- 7.4mm
- With Lamp
- No
- with Bracket
- Without Bracket
Results remaining:
32
Hide Filters
4 items in total
- 1
Welcome back, may I help you?