JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- CHERRY
- HanElectricity
- Kailh
- SAMZO
- PackageType
- Plugin
- SMD
- SMD,14.5x5.9mm
- Axis Type
- Black Switch
- Blue Switch
- Brown Switch
- Copper Shaft
- Crystal Shaft
- Red Switch
- Salt mist resistant shaft
- Silver Switch
- Thick Gold Shaft
- White Switch
- Conduction Travel
- 1.1mm
- 1.5mm
- 1.8mm
- 1.9mm
- 2.2mm
- 2.5mm
- 2mm
- Life
- 5,000 cycles
- 50,000,000 cycles
- 70,000,000 Cycles
- 80,000,000 Cycles
- Number of Pins
- 2
- Operating Temperature
- -10℃~+70℃
- -20℃~+80℃
- -40℃~+70℃
- Operation Force
- 40gf@±10gf
- 40gf
- 45gf
- 45gf@±10gf
- 45gf@±15gf
- 50gf@±10gf
- 50gf
- 60gf
- 60gf@±10gf
- 3000gf
- Voltage Rating
- 12V
Results remaining:
34
Hide Filters
1 item in total
- 1
Welcome back, may I help you?