JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ABB
- ALPSALPINE
- Altech
- APEM
- Banner Engineering
- BERNSTEIN
- Bulgin
- BZCN
- BZXC
- C&K
- PackageType
- 6.3x4.3mm
- DIP
- DIP,9.2x4.5mm
- DIP-4
- DIP-4P,12x12mm
- DIP-6
- Plugin
- Plugin,10.3x27.9mm
- Plugin,10x3.8mm
- Plugin,10x5.8mm
- Actuator Style
- Angle Toggle
- Bent Lever
- Per Piece, Straight
- Pin Plunger
- Roller Lever
- Round Plunger
- Side Rotation, Adjustable Lever
- Side Rotation, Adjustable Roller
- Straight Lever
- Circuit
- 3PST-NC
- Double Pole Single Throw - Normally Closed
- Double-pole single-throw (DPST) normally open
- DPDT
- DPST
- DPST-NO
- DPST-NO/NC
- SP4T
- SPDT
- SPDT-NC
- Current Rating (AC)
- 1mA
- 10mA
- 50mA
- 100mA
- 200mA
- 300mA
- 500mA
- 1A
- 2A
- 3A
- Current Rating (DC)
- 1mA
- 3mA
- 5mA
- 10mA
- 20mA
- 50mA
- 100mA
- 120mA
- 200mA
- 250mA
- Length
- 1.75mm
- 1.8mm
- 10.15mm
- 10.1mm
- 10.2mm
- 10.3mm
- 10.5mm
- 10mm
- 11.2mm
- 11.4mm
- Life
- 1,000,000 cycles
- 1,200,000 cycles
- 10,000 Cycles
- 10,000 cycles
- 10,000,000 Cycles
- 10,000,000 cycles
- 100,000 cycles
- 100,000 Cycles
- 10000 times
- 120,000 Cycles
- Operating Height
- 0.5mm
- 10.2mm
- 10.3mm
- 10.4mm
- 10.5mm
- 10.6mm
- 10.7mm
- 10mm
- 11.2mm
- 11.3mm
- Operating Temperature
- -10℃~+105℃
- -10℃~+60℃
- -10℃~+70℃
- -10℃~+80℃
- -15℃~+55℃
- -15℃~+70℃
- -15℃~+80℃
- -20℃~+105℃
- -20℃~+125℃
- -20℃~+130℃
- Switch Height
- 0.9mm
- 1.25mm
- 1.2mm
- 1.3mm
- 1.4mm
- 1.5mm
- 1.79mm
- 1.7mm
- 1.8mm
- 1.9mm
- Termination Style
- Gull Wing
- J-Lead
- PC Pin
- SMD(SMT) Tab
- Voltage Rating (AC)
- 16V
- 20V
- 30V
- 100V
- 115V
- 120V
- 125V
- 125V、250V
- 130V
- 230V
- Voltage Rating (DC)
- 30mV
- 3V
- 5V
- 6V
- 12V
- 13.5V
- 16V
- 18V
- 20V
- 24V
- Width
- 1.45mm
- 1.4mm
- 1.55mm
- 10.05mm
- 10.3mm
- 10.68mm
- 10.7mm
- 10mm
- 11mm
- 12.5mm
Results remaining:
10222
Hide Filters
22 items in total
- 1
Welcome back, may I help you?