JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ALPSALPINE
- APEM
- C&K
- Carling Technologies
- E-Switch
- G-Switch
- GANGYUAN
- HOOYA
- Legion
- NKK Switches
- PackageType
- 5.1x8.3mm
- Plugin
- Plugin,8.3x5.2mm
- Plugin-3P,12.8x6.8mm
- Push-Pull
- SMD
- Through hole
- 插件,13x10mm
- 插件,22.1x5.1mm
- 插件,22.1x6.6mm
- Actuator Style
- Round Button
- Round Plunger
- Square Button
- Square Plunger
- Actuator/Cap Color
- Black
- Blue
- Gray
- Green
- Orange
- Transparent
- White
- Circuit
- 1P2T
- 2P2T
- 2P4T
- 4PDT
- Double pole four throw
- DPDT
- DPST
- Six-knife double throw
- SPDT
- SPST
- Contact Current
- 50mA
- 100mA
- 200mA
- 300mA
- 500mA
- 1A
- 1A、3A
- 2A、5A
- 4A
- 6A
- Length
- 10.7mm
- 10mm
- 11.43mm
- 12.75mm
- 13mm
- 18.8mm
- 19mm
- 22.1mm
- 22.3mm
- 22mm
- Life
- 10,000 cycles
- 10,000 Cycles
- 100,000 cycles
- 10000 times
- 5,000 cycles
- 50,000 cycles
- Mounting Type
- Through Hole, Right Angle
- Operating Force
- 1.5N
- 2.3N
- 2.5N
- 2.8N
- 2N
- 3.3N
- 3.5N
- 3.8N
- 3N
- 4N
- Operating Temperature
- -10℃~+60℃
- -15℃~+55℃
- -20℃~+70℃
- -20℃~+85℃
- -25℃~+65℃
- -30℃~+85℃
- -40℃~+70℃
- -40℃~+85℃
- 0℃~+125℃
- Self Lock / No Lock
- Latching
- Non-Latching
- Switch Height
- 10mm
- 17.95mm
- 21.6mm
- 22mm
- 23.9mm
- 24.5mm
- 24.6mm
- 24.9mm
- 25.2mm
- 25mm
- Termination Style
- PC Pin
- Voltage Rating
- 12V
- 15V
- 25V
- 30V
- 50V
- 100V
- 125V、250V
- Width
- 10mm
- 12.8mm
- 13.1mm
- 15mm
- 17.8mm
- 5.1mm
- 5.2mm
- 5mm
- 6.6mm
- 6.7mm
Results remaining:
295
Hide Filters
2 items in total
- 1
Welcome back, may I help you?