JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ALPSALPINE
- APEM
- BIWIN
- Bossie
- BXCONN
- C&K
- Cha
- CIT Relay and Switch
- Cixi Tonver Elec
- CONNFLY Elec
- PackageType
- DIP
- DIP,P=2.54mm
- DIP-16
- Plugin
- Plugin,6x2.9mm
- Plugin,P=1.27mm
- Plugin,P=2.54mm
- Plugin-10P,12.9x6mm
- Plugin-12P,15.4x6mm
- Plugin-14P,18x6mm
- Circuit
- 4PST
- Double knife single throw
- Double pole single throw
- DPDT
- SPDT
- SPST
- SPST、SPST
- Three knives, single throw
- Color
- Black
- Blue
- Red
- Red、Red
- White
- Current Rating
- 10mA
- 25mA
- 25mA、25mA
- 30mA
- 50mA
- 60mA
- 100mA
- 125mA
- 150mA
- Lead Pitch
- 1.27mm
- 1mm
- 2.54mm
- Number of Positions
- 16Bit
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- Operating Life
- 1,000 cycles
- 1,000 times
- 100,000 cycles
- 10000 times
- 2,000 cycles
- 20,000 times
- 3,000 Cycles
- 3,000 Cycles、3,000 Cycles
- 4,000 times
- 5,000 cycles
- Operating Temperature
- -10℃~+70℃
- -20℃~+70℃
- -20℃~+80℃
- -20℃~+85℃
- -25℃~+70℃
- -25℃~+80℃
- -30℃~+60℃
- -30℃~+80℃
- -30℃~+85℃
- -40℃~+100℃
- Termination Style
- Gull Wing
- J-Lead
- PC Pin
- Type
- Jumper
- Piano Key
- Rocker
- Slide, Recessed
- Slide, Rocked
- Voltage Rating
- 2V
- 4V
- 5V
- 6V
- 12V
- 20V
- 24V
- 24V、24V
- 25V
- 28V
Results remaining:
6951
Hide Filters
6951 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 279
Welcome back, may I help you?