JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- (DIOTEC)
- AnBon
- BASiC Semiconductor
- Bestirpower
- BOURNS
- CENGOL
- Central Semicon
- CETC
- Comchip
- Convert Semiconductor
- PackageType
- D2PAK
- D2PAK-2(TO-263)
- D2PAK-3
- D2PAK-HV
- D3PAK
- DFN(8x8)
- DFN-4(8x8)
- DFN-4-EP(8x8)
- DFN-4L(8x8)
- DFN-5(8x8)
- Current - Rectified
- 300mA
- 1A
- 1.84A
- 2A
- 2.15A
- 3A
- 3.3A
- 4A
- 4.8A
- 5A
- Diode Configuration
- 1 Independent
- 1 Pair Common Anode
- 1 Pair Common Cathode
- 1 Pair Series Connection
- 2 Independent
- Common Cathode
- Independent
- Non-Repetitive Peak Forward Surge Current
- 2A
- 8A
- 11.5A
- 14A
- 16A
- 18A
- 19A
- 23A
- 24A
- 25A
- Operating Junction Temperature Range
- -40℃~+175℃
- -55℃~+115℃
- -55℃~+175℃
- Reverse Leakage Current (Ir)
- 12nA@650V
- 20nA@650V
- 25nA@650V
- 30nA@650V
- 30nA@1200V
- 50nA@650V
- 70nA@650V
- 73nA@650V
- 80nA@1.7kV
- 100nA@650V
- Voltage - DC Reverse(Vr)
- 100V
- 300V
- 600V
- 650V
- 700V
- 1.2kV
- 1.23kV
- 1.7kV
- 2kV
- 3.3kV
- Voltage - Forward(Vf@If)
- 1.25V@12A
- 1.25V@16A
- 1.25V@20A
- 1.25V@4A
- 1.25V@6A
- 1.25V@8A
- 1.25V@10A
- 1.27V@10A
- 1.27V@4A
- 1.28V@8A
Results remaining:
2614
Hide Filters
3 items in total
- 1
Welcome back, may I help you?