JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Chipanalog
- HopeRF Micro-electronics
- NOVOSENSE
- NVE
- NXP Semicon
- Texas Instruments
- ZLG Zhiyuan Elec
- PackageType
- DFN-20
- DUB-8
- QSOP-16-150mil
- SO-16-300mil
- SOIC-16
- SOIC-16-300mil
- SOIC-16WB
- SOIC-8
- SOIC-8-208mil
- SOIC-8-300mil
- CMTI(kV/us)
- 25kV/us
- 50kV/us
- 75kV/us
- 85kV/us
- 100kV/us
- 150kV/us
- Data Rate(Max)
- 12Mbps
- 1Mbps
- 2Mbps
- 5Mbps
- Features
- Bus Fault Detection and Protection
- Bus Fault Detection and Protection、CAN FD
- Bus Fault Detection and Protection、CAN FD、Data rate switching
- Bus Fault Detection and Protection、Enable/disable mode、Fail-safe、Power-on status confirmation
- Bus Fault Detection and Protection、Fail-safe
- Bus Fault Detection and Protection、Fail-safe、CAN FD
- Bus Fault Detection and Protection、Fail-safe、CAN FD、Integrated isolated power supply
- Bus Fault Detection and Protection、Integrated isolated power supply
- Bus Fault Detection and Protection、Low power mode、Enable/disable mode
- Bus Fault Detection and Protection、Low power mode、Enable/disable mode、CAN FD、Wake-up function
- Isolation Voltage(Vrms)
- 2500
- 3000
- 3750
- 4243
- 5000
- 5700
- 6000
- Number of Channels
- 1
- Operating Temperature
- -40℃~+125℃
- -40℃~+85℃
- -55℃~+105℃
- Voltage - Supply (Bus)
- 4.5V~5.5V
- 4.75V~5.25V
- 11V~25V
- Voltage - Supply (Logic)
- 1.7V~5.5V
- 1.71V~5.5V
- 3V~5.5V
- 3.3V~5V
Results remaining:
57
Hide Filters
1 item in total
- 1
Welcome back, may I help you?