JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- Adafruit Industries
- C&K
- Comus International
- Goertek
- hanxia
- Infineon Technologies
- Knowles
- Littelfuse
- Mide Technology Corporation
- PackageType
- DIP
- DIP-2
- DIP-4
- LFLGA-6
- LGA-6(3.3x2.3)
- LGA-6(3.5x2.7)
- PG-VSON-8-2
- Plugin
- Push-Pull
- SMD
- Current Rating
- 50nA
- 200uA
- 500uA
- 1mA
- 2mA
- 10mA
- 20mA
- Diameter (φD)
- 2.8mm
- 3.24mm
- 3.2mm
- 3.4mm
- 3.6mm
- 3.9mm
- 4.5mm
- 4.8mm
- 4.9mm
- 4mm
- Height
- 0.8mm
- 0.9mm
- 1.1mm
- 1.35mm
- 1.3mm
- 1.5mm
- 1.6mm
- 2.8mm
- 2mm
- Length
- 1.2mm
- 2.85mm
- 2.8mm
- 2mm
- 3.2mm
- 3.5mm
- Life
- 1,000,000 cycles
- 100,000 cycles
- 20,000 cycles
- 200,000 Cycles
- 200,000 cycles
- 20万次
- 5,000,000 Cycles
- 500,000 cycles
- 500,000 Cycles
- Pitch
- 0.15mm
- 0.3mm
- 1.3mm
- 1.5mm
- 1mm
- 2.4mm
- Rotation Angle
- 50°~80°
- Temperature Resistance
- +40℃~+80℃
- -10℃~+60℃
- -20℃~+60℃
- -20℃~+70℃
- -20℃~+80℃
- -30℃~+70℃
- -40℃~+80℃
- -40℃~+85℃
- -50℃~+100℃
- 120℃
- Voltage - Supply
- 5V~30V
- Voltage Rating
- 1.8V
- 3.3V
- 5V
- 6V
- 12V
- 24V
- Width
- 0.9mm
- 1.35mm
- 1.45mm
- 1.5mm
- 2.35mm
- 2.45mm
- 2.65mm
- 2.8mm
- 2mm
Results remaining:
198
Hide Filters
14 items in total
- 1
Welcome back, may I help you?