JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- AD Semicon
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- aptchip
- Avia Semicon (Xiamen)
- AWINIC(Shanghai Awinic Tech)
- Azoteq
- Chiphom
- Chipsbank
- DFRobot
- PackageType
- CSP-13
- DFN-10(1.8x2.1)
- DFN-10(3x3)
- DFN-10-EP(3x3)
- DFN-12(3x3)
- DFN-4-EP(1x1)
- DFN-4L(1x1)
- DFN-6(2.5x3)
- DFN-6(2x2)
- DFN-6-EP(2x2)
- ADC architecture
- Sigma-Delta
- Chip Function
- Capacitive Touch
- Capacitive Touch, PWM Control
- Inductive Touch
- Clock Frequency
- 250kHz
- Clock/Oscillator
- Built-in
- Current - Supply
- 1.5uA
- 2uA
- 2uA、5uA
- 2.5uA
- 3.5uA
- 4uA
- 4.5uA
- 5uA
- 5.7uA
- 6uA
- Data rate
- 5MHz
- ESD Protection Voltage
- 1kV
- 2kV
- 2000V
- 2.5kV
- 3kV
- 4kV
- 5kV
- 5.5kV
- 6kV
- 7.5kV
- Features
- Auto calibration、Multiplexers、Integrated modulator
- Automatic sensitivity calibration、Integrated ADC、Integrated LED driver、Sliding touch
- Automatic sensitivity calibration、Matrix scanning
- Automatic sensitivity calibration、Waterproof anti-interference touch、Matrix scanning
- Automatic sensitivity calibration、Waterproof anti-interference touch、Proximity detection
- Automatic sensitivity calibration、Waterproof anti-interference touch、Proximity detection、Gesture detection
- Built-in temperature sensor、Noise suppression、Hardware wake-up
- Capacitive Touch
- Capacitive Touch、Automatic sensitivity calibration
- Capacitive Touch、Automatic sensitivity calibration、Integrated ADC
- Gain Error
- ±3LSB
- Interface
- SPI
- Interface Type
- I2C
- SPI
- Number of Channels
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 10
- Operating Temperature
- -10℃~+70℃
- -10℃~+75℃
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+85℃
- -25℃~+85℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+80℃
- -40℃~+85℃
- Quiescent Current (Iq)
- 21.5uA
- Resolution (Bits)
- 12
- 16
- Response Time (tr)
- 100ms
- 125ms
- 128ms
- 150ms
- 160ms
- 16ms
- 220ms
- 40ms
- 45ms
- 46ms
- Sampling Rate
- 250kHz
- Standby Current
- 100nA
- 0.5uA
- 0.6uA
- 0.7uA
- 1.25uA
- 1.3uA
- 1.4uA
- 1.5uA
- 1.7uA
- 1.75uA
- The Chip Type
- Capacitive Transducer
- Voltage - Supply
- 1.65V~5.5V
- 1.65V~3.6V
- 1.7V~3.6V
- 1.7V~2V
- 1.71V~5.5V
- 1.71V~3.5V
- 1.71V~3.6V
- 1.76V~3.6V
- 1.8V~5.5V
- 1.8V~3.6V
- Voltage Reference
- Built-in
- Whether the Lock
- No
- Yes
- differential input
- No
- number of channels
- 13
Results remaining:
667
Hide Filters
667 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 27
Welcome back, may I help you?