JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ABLIC
- Altech
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- ATI
- BOURNS
- Cantherm
- Diodes Incorporated
- GXCAS
- Honeywell
- PackageType
- DFN-6L-EP(3x3)
- DFN-8-EP(2.5x2.5)
- DIP
- HSNT-4B
- HVSOF-5
- MSOP-8
- PDIP-8
- Plugin
- QFN-16(3x3)
- SC-70-6
- Accuracy of Operating Temperature
- ±0.1℃
- ±0.2℃
- ±0.5℃
- ±1.5℃
- ±1℃
- ±2.2℃
- ±2.3℃
- ±2℃
- ±3℃
- ±4℃
- Contact Form
- SPST
- Current - Supply
- 500nA
- 8uA
- 15uA
- 16uA
- 17uA
- 25uA
- 28uA
- 30uA
- 33uA
- 36uA
- Features
- Adjustable hysteresis temperature
- Adjustable hysteresis temperature、Built-in load driver
- Adjustable hysteresis temperature、Built-in temperature sensor
- Adjustable hysteresis temperature、Built-in temperature sensor、Over temperature protection
- Adjustable hysteresis temperature、Fault diagnosis/status indication
- Adjustable hysteresis temperature、Over temperature protection
- Adjustable hysteresis temperature、Over temperature protection、Fault diagnosis/status indication
- Adjustable temperature threshold
- Adjustable temperature threshold、Adjustable hysteresis temperature
- Adjustable temperature threshold、Adjustable hysteresis temperature、Built-in fan driver
- Low Temperature (Cold) Detection
- Not supported
- Support
- Number of Channels
- 1
- 2
- Operating Temperature
- 0℃
- 100℃
- 105℃
- 110℃
- 115℃
- 120℃
- 125℃
- 130℃
- 135℃
- 150℃
- Programmable Action Temperature Range
- +15℃~+35℃
- +35℃~+115℃
- +42℃~+48℃
- +50℃~+65℃
- +70℃~+85℃
- +92℃~+98℃
- -40℃~+125℃
- -40℃~+150℃
- -45℃~+105℃
- -45℃~+115℃
- Quiescent Current
- 500nA
- 5uA
- 8uA
- 15uA
- 16uA
- 28uA
- 33uA
- 40uA
- 110uA
- 500uA
- Reset Temperature
- 100℃
- 102℃
- 105℃
- 110℃
- 115℃
- 120℃
- 125℃
- 130℃
- 140℃
- 20℃
- Temperature Hysteresis Configuration
- 10℃
- 10℃、30℃
- 1℃、2℃、5℃、10℃
- 1℃、4℃、8℃
- 2℃、10℃
- 4.1℃
- 5℃
- 5℃、10℃
- 5℃、10℃、20℃
- Type
- Mechanical
- Semiconductor
- Voltage - Supply
- 1.4V~3.6V
- 1.6V~5.5V
- 1.62V~5.5V
- 1.8V~18V
- 2.4V~5.5V
- 2.7V~5.5V
- 2.7V~10V
- 2.7V~7V
- 4.5V~13.2V
- 4.75V~5.25V
Results remaining:
2354
Hide Filters
56 items in total
- 1
- 2
- 3
Welcome back, may I help you?