JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- 7Q-TEK
- ABLIC
- Adafruit Industries
- Allegro MicroSystems, LLC
- ALLPOWER(ShenZhen Quan Li Semiconductor)
- AMD/XILINX
- Amphenol ICC
- AMS
- Analog Devices
- PackageType
- 888AJ
- BGA-6(1.1x1.4)
- CDIP-14
- CFP-10
- CLCC-6
- CSBGA-16(4x4)
- DFN-10(3x3)
- DFN-10-EP(3x3)
- DFN-2(0.8x1.6)
- DFN-4
- Detection Temperature Range
- +10℃~+125℃
- +1℃~+60℃
- +25℃~+100℃
- +5℃~+100℃
- -100℃~+100℃
- -100℃~+105℃
- -100℃~+150℃
- -100℃~+250℃
- -100℃~+350℃
- -100℃~+450℃
- Features
- 低功耗待机
- 低功耗待机、低EMI架构
- 低功耗待机、可配置温度输出
- 低功耗待机、多通道温度感测
- 低功耗待机、片内数字滤波/平均处理、自诊断功能、多通道温度感测
- 低功耗待机、片内温度补偿
- 低功耗待机、片内非易失参数存储
- 低功耗待机、自诊断功能
- 出厂温度校准
- 出厂温度校准、低功耗待机
- Interface
- I2C
- I2C、I3C
- I2C、Single-bus
- I2C、SMBus
- I2C、SMBus、SPI
- I2C、SPI
- I2C、UART
- PWM
- RS-485
- Single-bus
- Standby Current
- 0A
- 0uA
- 10nA
- 30nA
- 50nA
- 100nA
- 140nA
- 200nA
- 300nA
- 400nA
- Temperature Conversion Time
- 1.1s
- 1.21s
- 1.25s
- 1.2ms
- 1.2s
- 1.456s
- 1.5ms
- 1.5s
- 1.6s
- 10.25ms
- Temperature Range
- -100℃~+100℃
- -100℃~+250℃
- -100℃~+350℃
- -100℃~+450℃
- -100℃~+500℃
- -196℃~+400℃
- -196℃~+660℃
- -200℃~+200℃
- -200℃~+300℃
- -200℃~+550℃
- Temperature Resolution
- 10bit
- 11bit
- 12bit
- 13bit
- 14bit
- 15bit
- 16bit
- 17bit
- 20bit
- 24bit
- Tolerance
- ±0.07℃
- ±0.08℃
- ±0.09℃
- ±0.12℃
- ±0.13℃
- ±0.15℃
- ±0.1℃
- ±0.25℃
- ±0.2℃
- ±0.33℃
- Voltage - Supply
- 0V~5.5V
- 1.08V~1.98V
- 1.08V~3.6V
- 1.14V~5.5V
- 1.3V~5.5V
- 1.4V~3.6V
- 1.4V~5.5V
- 1.4V~2.75V
- 1.4V~2.8V
- 1.4V~1.98V
Results remaining:
3427
Hide Filters
8 items in total
- 1
Welcome back, may I help you?