JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- Aceinna
- Adafruit Industries
- Ai-Thinker
- Allegro MicroSystems, LLC
- Amphenol ICC
- AMS
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Aosong (Guangzhou) Elec
- PackageType
- BGA-101
- BGA-161
- CSP24_2.78X2.7
- DFN-10(3x3)
- DFN-10_3X3
- DFN-8L(2x3)
- DIP-16
- FCBGA-161(10.4x10.4)
- FCBGA-180
- FCBGA-180(15x15)
- Current - Supply
- 1uA
- 500uA
- 20mA
- 500mA
- Features
- Automatic calibration
- Automatic calibration、Self-test function
- Digital communication interface
- Digital communication interface、Automatic calibration
- Digital communication interface、Digital filtering/signal processing
- Digital communication interface、FIFO data buffer
- Digital communication interface、Integrated ADC
- Digital communication interface、Interrupt output
- Digital communication interface、Interrupt output、Integrated ADC、FIFO data buffer、Threshold detection/alarm function
- Digital filtering/signal processing
- Height
- 0.3mm
- 0.91mm
- 1mm
- 2.5mm
- 2mm
- Interface
- Analog Signal
- Audio
- Digital Interface
- I2C
- PWM
- SPI
- SPI、I2C
- SPI、UART、I2C
- SPI、UART、I2C、I3C
- UART
- Length
- 15mm
- 3.2mm
- 3.6mm
- 3mm
- 4.2mm
- 4.3mm
- 4.4mm
- 7.2mm
- Module
- No
- Operating Temperature
- -10℃~+60℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+70℃
- -40℃~+85℃
- Sensor Type
- Air Sensor
- Automotive High Precision DC Voltage Isolation Sensor
- Biomedical Sensor Pad
- Biometric Sensor
- Biosensor
- Biosignal Transducer
- Camshaft Position Sensor
- Capacitive Sensor
- Capacitor,Hall Effect
- Crystal Oscillator
- Voltage - Supply
- 500mV~9V
- 1.7V~1.98V
- 1.7V~3.6V
- 1.71V~1.89V
- 2V~12V
- 2V~15V
- 2V~5V
- 2.4V~5.2V
- 2.6V~3.6V
- 2.7V~3.5V
- Width
- 1.5mm
- 1.7mm
- 15mm
- 2.2mm
- 2.5mm
- 2.85mm
- 4.3mm
- 5.3mm
Results remaining:
1229
Hide Filters
1 item in total
- 1
Welcome back, may I help you?