JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 52PI
- Ai-Thinker
- aibaolai
- AIRWAT
- Alfa
- Allegro MicroSystems, LLC
- ALPSALPINE
- Amphenol ICC
- AMS
- Analog Devices
- PackageType
- 25x27x3
- BGA-88
- CB-2-3
- CSP-16
- DFN-10(2x2)
- DFN1616-6-EP
- DIP-16
- DIP-24
- LGA-14(3x2.5)
- OSIP-14
- Current - Supply
- 1.5uA、14.5mA
- 1.8uA、2.8uA、3.6uA
- 15uA、45uA、145uA、355uA、390uA、690uA、790uA
- 80uA
- 100uA
- 100uA、16mA
- 600uA
- 1mA
- 1.3mA
- 2mA
- Diameter (φD)
- 21mm
- 50mm
- Features
- Integrated ADC、Integrated signal conditioning
- Integrated ADC、Integrated signal conditioning、Adjustable gain control
- Integrated signal conditioning
- Interrupt output
- Low power mode
- Low power mode、Digital communication interface、Integrated ADC
- Low power mode、Digital communication interface、Temperature compensation、Integrated ADC
- Low power mode、Interrupt output
- Low power mode、Temperature compensation、Integrated ADC、Integrated signal conditioning
- Low power mode、Threshold detection / event detection、Integrated ADC、Adjustable gain control、Interrupt output
- Height
- 0.83mm
- 0.93mm
- 10mm
- 11.8mm
- 12mm
- 13.3mm
- 13.6mm
- 14mm
- 15mm
- 18.15mm
- Interface
- I2C
- I2C、Serial port
- I2C、SPI
- PWM、Serial port
- RS-232
- RS-485
- Serial port
- SPI
- SPI、Serial port
- UART
- Length
- 12mm
- 15mm
- 165mm
- 17.5mm
- 17.78mm
- 17.8mm
- 18.7mm
- 2.5mm
- 20mm
- 21mm
- Operating Temperature
- +10℃~+50℃
- +5℃~+40℃
- -10℃~+50℃
- -10℃~+55℃
- -10℃~+60℃
- -10℃~+65℃
- -20℃~+50℃
- -20℃~+60℃
- -20℃~+70℃
- -20℃~+75℃
- Sensor Type
- 3-Axis Accelerometer
- 3D presence radar
- Accelerometer
- Accelerometer Gyroscope
- Air quality
- Air Quality Module
- Alcohol Sensor
- Analog temperature and humidity
- Battery Safety
- Bio-Sensing Radar Demo Board
- Voltage - Supply
- 1.71V~3.63V
- 1.71V~3.6V
- 2V~5.5V
- 2V~5V
- 2.3V~5.5V
- 2.3V~3.6V
- 2.4V~3.6V
- 2.5V~5V
- 2.5V~5.5V
- 3V~3.6V
- Width
- 11.8mm
- 11.9mm
- 14mm
- 15.1mm
- 15.24mm
- 15.2mm
- 15mm
- 16.9mm
- 16mm
- 18mm
Results remaining:
829
Hide Filters
1 item in total
- 1
Welcome back, may I help you?