JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- Allegro MicroSystems, LLC
- Altech
- Autonics
- BALLUFF
- Banner Engineering
- Broadcom Limited
- Carlo Gavazzi Computing Solutions
- Celduc
- Comus International
- PackageType
- DFN-10
- DSBGA-16
- FCBGA(ALP)-180
- LGA-12
- Plugin
- QFN-16-EP(3x3)
- QFN-28-EP(4x5)
- QFN-8(2.4x4)
- QFN-8(2x2)
- SIP-2
- Angle
- 15°
- 42°
- Current - Supply
- 7.5uA
- 22uA
- 35uA、2mA
- 330uA
- 500uA、5mA、10mA
- 700uA
- 5mA
- 7mA
- 10mA
- Features
- Low-Power Consumption、可编程中断、垂直腔面发射激光器驱动、环境光抑制、串扰消除
- Low-Power Consumption、可编程中断、温度补偿、垂直腔面发射激光器驱动、内置算法引擎
- Low-Power Consumption、可编程中断、温度补偿、脉冲抑制、内置LDOVoltage Stabilizer
- Low-Power Consumption、温度补偿、脉冲抑制
- Low-Power Consumption、温度补偿、脉冲抑制、内置LDOVoltage Stabilizer
- 可编程中断、温度补偿、环境光抑制、串扰消除
- Interface Type
- I2C
- NPN-NC
- PNP-NO
- SPST-NC
- SPST-NO
- Module
- No
- Operating Temperature
- -20℃~+70℃
- -25℃~+125℃
- -40℃~+125℃
- -40℃~+65℃
- -40℃~+75℃
- -40℃~+85℃
- -55℃~+125℃
- Sensing Range
- 0mm~60mm
- 1.2mm
- 1.5mm
- 1.6mm
- 10mm
- 15mm
- 1cm~30cm
- 2.5mm
- 200mm
- 2mm
- Type
- Capacitive
- Capacitive、Inductive
- Inductive
- Voltage - Supply
- 1.5V
- 1.7V~2V
- 1.8V
- 1.8V~3.3V
- 2V~5.5V
- 2.7V~24V
- 2.7V~3.6V
- 2.7V~5.5V
- 3V~24V
- 3V
- output Type
- NPN-NC
- PNP-NC
- PNP-NO
- SPST-NC
- SPST-NO
Results remaining:
669
Hide Filters
66 items in total
- 1
- 2
- 3
Welcome back, may I help you?