JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- Adafruit Industries
- ALPSALPINE
- Amphenol ICC
- Ampleon
- Aosong (Guangzhou) Elec
- AutoChips
- Bosch Sensortec
- BOURNS
- Comus International
- PackageType
- 16-SOIC
- 3.3x3.3x1.7mm
- 4-SIP
- 8-DIP
- 8-SMD
- BFDFN-14(4x5)
- BSSOP-14-5.6mm
- CCLGA-10(2.7x2.7)
- CCLGA-10(3.3x3.3)
- CCLGA-4(3.3x3.3)
- Absolute Accuracy
- 0.1hpa
- 0.1Kpa
- 0.2hpa
- 0.2Kpa
- 0.3hpa
- 0.4hpa
- 0.4Kpa
- 0.5hpa
- 0.5Kpa
- 0.6hpa
- Features
- Dielectric isolation measurement
- Dielectric isolation measurement、Integrated ADC and digital interface
- Dielectric isolation measurement、Integrated ADC and digital interface、Standby mode、Integrated signal amplifier、On-chip temperature output
- Dielectric isolation measurement、Integrated ADC and digital interface、Standby mode、On-chip temperature output
- Dielectric isolation measurement、Low EMI architecture
- Dielectric isolation measurement、Negative pressure/vacuum measurement
- Dielectric isolation measurement、Negative pressure/vacuum measurement、On-chip temperature compensation
- Dielectric isolation measurement、Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated signal amplifier
- Dielectric isolation measurement、On-chip overvoltage and mechanical protection
- Dielectric isolation measurement、On-chip overvoltage and mechanical protection、On-chip temperature compensation
- Interface
- I2C
- I2C、SPI
- I2C、SpI
- I2C、SPI、I3C
- I2C、UART
- SPI
- UART
- Module
- No
- Yes
- Operating Temperature
- +10℃~+60℃
- -10℃~+100℃
- -10℃~+60℃
- -10℃~+70℃
- -10℃~+75℃
- -10℃~+80℃
- -10℃~+85℃
- -15℃~+40℃
- -20℃~+100℃
- -20℃~+105℃
- Pressure range
- -1.03bar~1.03bar
- -1.05bar~5Kpa
- -1.15bar
- -1.2442Kpa~1.2442Kpa
- -1.244Kpa~1.244Kpa
- -1.25hpa~1.25hpa
- -1.25Kpa~1.25Kpa
- -1.2bar~5Kpa
- -1.2hpa~1.3hpa
- -1.2Kpa~1.2Kpa
- Relative Accuracy
- 0.015hpa
- 0.01Kpa
- 0.025hpa
- 0.03hpa
- 0.05Kpa
- 0.06hpa
- 0.08hpa
- 0.12hpa
- 0.1hpa
- 0.2hpa
- Response time
- 1.3ms
- 1.5ms
- 1.67min
- 1.6ms
- 1.8ms
- 100us
- 10ms
- 15ms
- 16.44ms
- 18ms
- Standby Current
- 1.5nA
- 2.5nA
- 5nA
- 10nA
- 20nA
- 30nA
- 33.8nA
- 43.8nA
- 50nA
- 100nA
- Temperature Coefficient of Offset(TCO)
- 0.2pa/K
- 0.4pa/K
- 0.45pa/K
- 0.5pa/K
- 0.6pa/K
- 0.65pa/K
- 0.75pa/K
- 1pa/K
- 1.3pa/K
- 1.5pa/K
- Voltage - Supply
- 900mV~1.8V
- 1V~5V
- 1V~10V
- 1V~6V
- 1.235V
- 1.5V~12V
- 1.5V~3.6V
- 1.5V~15V
- 1.65V~3.6V
- 1.68V~3.6V
Results remaining:
12107
Hide Filters
5 items in total
- 1
Welcome back, may I help you?