JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- Adafruit Industries
- Advanced Monolithic Systems
- Allegro MicroSystems, LLC
- ALPSALPINE
- Amphenol ICC
- AMS
- Analog Devices
- Asahi Kasei Microdevices
- Bend Labs
- PackageType
- CSP-24(2.7x2.8)
- DFN-10(8.8x10.6)
- DFN-12
- DFN-12(2x6)
- DFN-12(4.6x2)
- DFN-12-EP(2x6)
- DFN-16
- DFN-16(5x5)
- DFN-7(3x3)
- DFN-8-EP(3x3)
- Current - Supply
- 1nA
- 3uA
- 100uA
- 170uA
- 550uA
- 1mA
- 1.2mA
- 1.5mA
- 1.67mA
- 1.7mA
- Features
- 信号滤波处理
- 信号滤波处理、自动增益控制
- 信号滤波处理、自校准
- 可编程传输
- 可编程传输、信号滤波处理、自校准
- 可编程传输、多轴磁场检测
- 可编程传输、多轴磁场检测、信号滤波处理、自动增益控制
- 可编程传输、故障诊断
- 可编程传输、故障诊断、信号滤波处理、自动增益控制
- 可编程传输、故障诊断、信号滤波处理、自校准、温度补偿
- Height
- 0.4mm
- 0.51mm
- 0.55mm
- 0.6mm
- 0.75mm
- 0.85mm
- 0.8mm
- 0.9562mm
- 0.9mm
- 1.1mm
- Interface
- I2C
- I2C、I3C
- I2C、SSI
- PWM
- PWM、I2C
- PWM、SENT
- PWM、SPI
- PWM、SPI、SSI
- PWM、SSI
- SENT
- Length
- 1.27mm
- 10.6mm
- 10mm
- 11mm
- 12mm
- 15.8mm
- 16.7mm
- 16mm
- 18.4mm
- 18mm
- Linear Range
- 0cm~130cm
- 0cm~200cm
- 0cm~62cm
- 0mm~0.8mm
- 0mm~1.8mm
- 0mm~10.16mm
- 0mm~1000mm
- 0mm~100mm
- 0mm~10mm
- 0mm~12.5mm
- Linearity
- ±0.5%
- Module
- No
- Yes
- Operating Temperature
- -10℃~+50℃
- -10℃~+60℃
- -20℃~+60℃
- -20℃~+70℃
- -20℃~+85℃
- -30℃~+80℃
- -30℃~+85℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+120℃
- Rotation Angle
- -70°~+70°
- 0°~105°
- 0°~10°
- 0°~120°
- 0°~145°
- 0°~1800°
- 0°~180°
- 0°~200°
- 0°~20°
- 0°~240°
- Sensitivity Temperature Bleaching
- ±0.01%/℃
- Supply Current
- 7.5mA
- Type
- Angle Sensor
- Hall-effect position sensor
- Linear Position Sensor
- Linear potentiometer
- Magnetic position sensor
- Magnetic rotary position sensor
- Optical distance sensor
- Rotary position sensor
- Rotary transformer
- Tilt sensor
- Voltage - Supply
- 0V~7V
- 0V~18V
- 0V~8.5V
- 1V~25V
- 1V~5.5V
- 1V~58V
- 1.135V~3.6V
- 1.62V~3.63V
- 1.8V、2.8V、3.3V
- 2.4V~24V
- Width
- 0.93mm
- 1.3mm
- 1.55mm
- 10.8mm
- 10mm
- 11mm
- 12.04mm
- 12.7mm
- 12mm
- 14.9mm
Results remaining:
2530
Hide Filters
1 item in total
- 1
Welcome back, may I help you?