JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Allied Components International
- Ametherm
- Amphenol ICC
- BOURNS
- Brightking
- Cantherm
- DFRobot
- EATON
- EI Sensor Technologies
- FH (Guangdong Fenghua Advanced Tech)
- PackageType
- DO-35
- Plugin
- Plugin,D2.5xL7mm
- Plugin,P=10mm
- Plugin,P=18mm
- Plugin,P=1mm
- Plugin,P=2.5mm
- Plugin,P=3.5mm
- Plugin,P=5.08mm
- Plugin,P=5.1mm
- Current - Max
- 250mA
- 450mA
- 600mA
- 900mA
- 1A
- 1.6A
- 5A
- 40A
- 100A
- Diameter (φD)
- 10.5mm
- 12.5mm
- 13.5mm
- 13mm
- 15.5mm
- 16.5mm
- 18mm
- 4.5mm
- 5.5mm
- 5mm
- Height
- 0.45mm
- 0.55mm
- 0.5mm
- 0.8mm
- 0.95mm
- 0.9mm
- 1.1mm
- 1.2mm
- 1.4mm
- 1.6mm
- Hold Current
- 50mA
- 63mA
- 70mA
- 85mA
- 95mA
- 100mA
- 140mA
- 170mA
- 250mA
- 310mA
- Length
- 0.8mm
- 1.2mm
- 1.55mm
- 1.6mm
- 1mm
- 2mm
- 3.05mm
- 3.4mm
- 3.5mm
- 4.73mm
- Operating Temperature
- -10℃~+110℃
- -10℃~+120℃
- -10℃~+40℃
- -10℃~+55℃
- -10℃~+60℃
- -20℃~+100℃
- -20℃~+105℃
- -20℃~+110℃
- -20℃~+120℃
- -20℃~+125℃
- Pitch
- 5.1mm
- 5mm
- 6mm
- 7.5mm
- Power Dissipation
- 600mW
- 1W
- Power(Watts)
- 2mW
- 4mW
- 6mW
- 50mW
- 75mW
- 100mW
- 125mW
- 600mW
- 690mW
- 800mW
- Resistance - Initial (Ri) (Min)
- 180mΩ
- 250mΩ
- 1.85Ω
- 2.5Ω
- 2.7Ω
- 16Ω
- 32Ω
- 64Ω
- 120Ω
- 130Ω
- Resistance - Post Trip (R1) (Max)
- 600mΩ
- 1.3Ω
- 3.1Ω
- 4.6Ω
- 39Ω
- Resistance @ 25℃
- 120mΩ
- 200mΩ
- 750mΩ
- 1Ω
- 1.2Ω
- 1.6Ω
- 2.6Ω
- 3.2Ω
- 3.7Ω
- 4.6Ω
- Resistance Tolerance
- ±0.5%
- ±1%
- ±10%
- ±15%
- ±2%
- ±20%
- ±25%
- ±3%
- ±30%
- ±35%
- Time to Trip(Max)
- 100ms
- 10s
- 13.4s
- 140ms
- 24s
- 2s
- 600ms
- 7.3s
- Trip Current
- 95mA
- 100mA
- 143mA
- 255mA
- 400mA
- 500mA
- 640mA
- 705mA
- 750mA
- 1.5A
- Voltage - Max
- 30V
- 60V
- 265V
- 440V
- 460V
- 600V
- 625V
- 680V
- 700V
- Voltage-Supply(Max)
- -、-
- -、-、-
- 5.5V
- 12V
- 16V
- 20V
- 24V
- 30V
- 32V
- 40V
- Width
- 0.5mm
- 0.6mm
- 0.8mm
- 1.25mm
- 1.2mm
- 1.52mm
- 1.5mm
- 1.8mm
- 3.41mm
- 4.8mm
Results remaining:
1067
Hide Filters
17 items in total
- 1
Welcome back, may I help you?