JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Allied Components International
- Ametherm
- Amphenol ICC
- BOURNS
- Brightking
- Cantherm
- DFRobot
- EATON
- EI Sensor Technologies
- FH (Guangdong Fenghua Advanced Tech)
- PackageType
- DO-35
- Plugin
- Plugin,D2.5xL7mm
- Plugin,P=10mm
- Plugin,P=18mm
- Plugin,P=1mm
- Plugin,P=2.5mm
- Plugin,P=3.5mm
- Plugin,P=5.08mm
- Plugin,P=5.1mm
- Current - Max
- 100A
- Diameter (φD)
- 0.6mm
- 0.8mm
- 1.9mm
- 10.2mm
- 10.5mm
- 10mm
- 11mm
- 12.5mm
- 12.8mm
- 12mm
- Height
- 0.45mm
- 0.55mm
- 0.5mm
- 0.8mm
- 0.95mm
- 0.9mm
- 1.1mm
- 1.2mm
- 1.4mm
- 1.6mm
- Hold Current
- 350mA
- Length
- 0.8mm
- 1.2mm
- 1.55mm
- 1.6mm
- 10mm
- 18mm
- 1mm
- 2mm
- 3.05mm
- 3.2mm
- Operating Temperature
- -10℃~+110℃
- -10℃~+120℃
- -10℃~+40℃
- -10℃~+55℃
- -10℃~+60℃
- -20℃~+100℃
- -20℃~+105℃
- -20℃~+110℃
- -20℃~+120℃
- -20℃~+125℃
- Pitch
- 10mm
- 18mm
- 2.5mm
- 5.1mm
- 5mm
- 6.2mm
- 6mm
- 7.5mm
- 7.6mm
- 7.8mm
- Power Dissipation
- 600mW
- Power(Watts)
- 2mW
- 4mW
- 6mW
- 50mW
- 75mW
- 100mW
- 125mW
- 600mW
- 690mW
- 800mW
- Resistance - Initial (Ri) (Min)
- 250mΩ
- Resistance - Post Trip (R1) (Max)
- 1.3Ω
- Resistance @ 25℃
- 14mΩ
- 120mΩ
- 200mΩ
- 375mΩ
- 750mΩ
- 800mΩ
- 1Ω
- 1.2Ω
- 1.6Ω
- 2.5Ω
- Resistance Tolerance
- +20%~+30%
- -50%~+20%
- ±0.5%
- ±1%
- ±10%
- ±15%
- ±2%
- ±20%
- ±25%
- ±3%
- Time to Trip(Max)
- 100ms
- Trip Current
- 750mA
- Voltage - Max
- 30V
- Voltage-Supply(Max)
- 5.5V
- 12V
- 16V
- 20V
- 24V
- 30V
- 32V
- 40V
- 50V
- 60V
- Width
- 0.5mm
- 0.6mm
- 0.8mm
- 1.25mm
- 1.2mm
- 1.52mm
- 1.5mm
- 1.8mm
- 14mm
- 2.5mm
Results remaining:
1069
Hide Filters
13 items in total
- 1
Welcome back, may I help you?