JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Analog Devices
- ESPROS Photonics AG
- HAMAMATSU
- Himax Technologies
- LCSC-boards
- Melexis
- Nuvoton Tech
- OmniVision Technologies
- onsemi
- OSRAM Opto Semicon
- PackageType
- ACSP-102(7.43x7.19)
- ACSP-53(5.4x5.7)
- ACSP-78(7.2x7.4)
- BGA
- BGA-144
- BGA-169(7x7)
- BGA-63
- BGA-66
- BGA-78(8.8x15.7)
- BGA-8(2.4x9.1)
- Active Pixel Array
- 10800Hx3V
- 1280Hx1024V
- 1280Hx1080V
- 1280Hx720V
- 1280Hx800V
- 1280Hx960V
- 1288Hx968V
- 1296Hx816V
- 1296Hx976V
- 1312Hx992V
- Dynamic Range
- 120dB
- 60dB
- 64.6dB
- 64dB
- 73.5dB
- 74.8dB
- 75.3dB
- 80dB
- 82.2dB
- 87dB
- Features
- Dual conversion gain、High dynamic range imaging
- Dual conversion gain、Regional image control、High dynamic range imaging
- Global shutter
- Global shutter、Dual conversion gain、Regional image control
- Global shutter、High dynamic range imaging
- Global shutter、On-chip defect repair、Regional image control、High dynamic range imaging、On-chip noise reduction
- Global shutter、On-chip image signal processing、High dynamic range imaging
- Global shutter、On-chip statistical output
- Global shutter、On-chip temperature sensor
- Global shutter、On-chip temperature sensor、On-chip image signal processing、Regional image control、On-chip statistical output
- Frame Rate(fps)
- 15、30
- 30、60
- 30、90
- 545、815
- 54、60
- 60、90
- 90、120、330
- 60
- 120
- Height
- 0.77mm
- 0.8mm
- 1.4mm
- 1.6mm
- 2.8mm
- Interface
- I2C、SPI、DVP、SSI
- Length
- 11.65mm
- 3.47mm
- 42mm
- 6.116mm
- 6.63mm
- 6.784mm
- 7.5mm
- 7.5mm、7.5mm
- 7mm
- 9.1mm
- Operating Temperature
- -10℃~+45℃
- -10℃~+60℃
- -20℃~+60℃
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+85℃
- -25℃~+55℃
- -25℃~+60℃
- -25℃~+85℃
- -30℃~+70℃
- Optical Format(inch)
- 1/1.2
- 1/1.79
- 1/2.09
- 1/2.5
- 1/2.7
- 1/2.9
- 1/3
- 1/3.6
- 1/4
- 1/5
- Pixel Size
- 1.12umx1.12um
- 1.1umx1.1um
- 1.25umx1.25um
- 1.34umx1.34um
- 1.4umx1.4um
- 1.67umx1.67um
- 1.75umx1.75um
- 1.9umx1.9um
- 10umx10um
- 12.5umx250um
- Sensor Type
- 3D Image Sensor
- CCD Image Sensor
- CMOS Image Sensor
- Signal-to-Noise Ratio
- 38.3dB
- 38.6dB
- 39.4dB
- 39dB
- 40dB
- 42.6dB
- 46dB
- Width
- 15.24mm
- 2.4mm
- 3.47mm
- 4.119mm
- 4.4mm
- 4.824mm
- 5.83mm
- 7.5mm
- 7mm
- 8mm
Results remaining:
761
Hide Filters
1 item in total
- 1
Welcome back, may I help you?