JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Adafruit Industries
- AI-SENSING
- AIRWAT
- Amphenol ICC
- AMS
- Aosong (Guangzhou) Elec
- ATLAS
- Automation Components, Inc.
- BAIJIA
- BL(Shanghai Belling)
- PackageType
- DFN-6-EP(2.5x2.5)
- DFN-8(5x5)
- LGA-10(2.7x4)
- LGA-12
- LGA-12(3x3)
- LGA-20(10.1x10.1)
- LGA-4(2.7x1.8)
- LGA-9
- LGA-9(3x3)
- LGA-9-(3x3)
- Current - Supply
- 12uA
- 120uA
- 0.36mA
- 3mA
- 3.9mA
- 5.2mA
- 6.1mA
- 7mA
- 7.4mA
- 8mA
- Diameter (φD)
- 8mm
- Features
- Anti-condensation design
- Multi-gas detection capability
- Overload protection
- Reset function
- Reset function、Multi-gas detection capability
- 反极性保护
- 复位功能
- 复位功能、多气体检测能力
- 复位功能、抗冷凝水设计
- 多气体检测能力
- Height
- 0.7mm
- 0.9mm
- 1.55mm
- 1.5mm
- 1.6mm
- 1.85mm
- 11.5mm
- 17mm
- 6.5mm
- 7.5mm
- Interface
- I2C
- SPI
- SPI;I2C
- SPI、I2C
- UART
- UART、I2C
- UART、I2C、PWM
- Length
- 10.1mm
- 10.22mm
- 12mm
- 13.8mm
- 24mm
- 3.8mm
- 33mm
- 35mm
- 3mm
- 69mm
- Measurement Range
- 0.1ppm~1000ppm
- 0ppm~10000ppm
- 0ppm~1000ppm
- 0ppm~100ppm
- 0ppm~10ppm
- 0ppm~1ppm
- 0ppm~20000ppm
- 0ppm~2000ppm
- 0ppm~200ppm
- 0ppm~3000ppm
- Operating Temperature
- +5℃~+55℃
- -10℃~+40℃
- -10℃~+50℃
- -10℃~+55℃
- -10℃~+60℃
- -10℃~+70℃
- -10℃~+80℃
- -20℃~+40℃
- -20℃~+50℃
- -20℃~+55℃
- Pitch
- 0.65mm
- Tolerance
- ±0.2%
- ±0.5%
- ±1%
- ±1.8%
- ±10%
- ±15%
- ±2%
- ±2.5%
- ±20%
- ±25%
- Type
- Air quality
- Air quality、Humidity、Particulate Matter
- Ammonia
- Carbon dioxide
- Carbon dioxide、Air quality、Metal Oxide
- Carbon Monoxide
- Carbon Monoxide、Ammonia
- Carbon Monoxide、Hydrogen sulfide
- Carbon Monoxide、Methane
- Carbon Monoxide、Nitrogen Dioxide
- Voltage - Supply
- 0V~24V
- 1.5V
- 1.7V~3.6V
- 1.71V~1.98V
- 1.8V~5V
- 2.4V~5.5V
- 2.5V~18V
- 2.5V~2.7V
- 2.6V~2.8V
- 2.7V~5.5V
- Width
- 10.1mm
- 12mm
- 14mm
- 20mm
- 23mm
- 3.8mm
- 39mm
- 3mm
- 5mm
- 8.2mm
Results remaining:
418
Hide Filters
1 item in total
- 1
Welcome back, may I help you?