JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Adafruit Industries
- American Bright Optoelectronics Corporation
- AMS
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Asahi Kasei Microdevices
- Broadcom Limited
- California Eastern Laboratories
- Chau Light
- Coherent
- PackageType
- 16-OLGA(3.65x2.6)
- BFLGA-20
- BFQFN-42
- BGA-6
- BQFN-42
- COB-28
- CQFN-12(3.7x4)
- DFN-10(2x2)
- DFN-4(1.5x1.8)
- DFN-4(4x4)
- Detection color
- Blue
- Green
- Purple, Blue, Green, Yellow, Orange, Red
- Red, green, blue
- Red, Green, Blue
- Red, Green, Blue, Infrared, Visible Light, Transparent
- Red, Green, Blue, IR
- Red, Green, Blue, Transparent
- Red, Green, Blue, Transparent, Infrared
- Red, Green, Blue, White
- Features
- Adjustable gain control
- Adjustable gain control、Auto white balance/environment compensation
- Adjustable gain control、Built-in temperature compensation
- Adjustable gain control、Interrupt/event trigger
- Adjustable gain control、Interrupt/event trigger、Auto white balance/environment compensation
- Adjustable gain control、Interrupt/event trigger、Built-in temperature compensation
- Auto white balance/environment compensation、Built-in temperature compensation
- Automatic gain control
- Built-in temperature compensation
- High dynamic range measurement
- Height
- 0.206mm
- 0.226mm
- 0.28mm
- 0.4mm
- 0.55mm
- 0.5mm
- 0.65mm
- 0.6mm
- 0.75mm
- 0.7mm
- Interface
- I2C
- I2C, UART
- I2C,SPI
- I2C,UART
- I2C、SPI
- I2C、UART
- SPI
- UART
- Length
- 0.84mm
- 0.856mm
- 1.1645mm
- 1.5mm
- 1.65mm
- 1.6mm
- 1.7mm
- 1.83mm
- 2.15mm
- 2.1mm
- Measurement Type
- Color Recognition
- Color Recognition, Light Intensity
- Light Intensity
- Operating Temperature
- -10℃~+60℃
- -18℃~+60℃
- -20℃~+55℃
- -20℃~+60℃
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+85℃
- -25℃~+55℃
- -25℃~+60℃
- -25℃~+70℃
- Photoperceptivity
- 1.573klx
- 100klx
- 100lx
- 10klx
- 110klx
- 110lx
- 120klx
- 128klx
- 13klx
- 144.284klx
- Quiescent Current
- 3nA
- 5nA
- 7.1nA
- 10nA
- 100nA
- 200nA
- 250nA
- 300nA
- 400nA
- 500nA
- Resolution(Bits)
- 10bit
- 11bit
- 12bit
- 14bit
- 15bit
- 16bit
- 16bit、17bit、18bit、19bit、20bit
- 16bit、20bit
- 18bit
- 20bit
- Voltage - Supply
- 400mV~30V
- 700mV~7V
- 1V~10V
- 1V~60V
- 1V~5V
- 1V~15V
- 1V~35V
- 1.45V~5.5V
- 1.5V~5.5V
- 1.6V~3.6V
- Width
- 0.8mm
- 0.946mm
- 1.05mm
- 1.1645mm
- 1.1mm
- 1.25mm
- 1.2mm
- 1.39mm
- 1.3mm
- 1.44mm
Results remaining:
1163
Hide Filters
12 items in total
- 1
Welcome back, may I help you?