JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Adafruit Industries
- ALPSALPINE
- Amphenol ICC
- Analog Devices
- Asahi Kasei Microdevices
- Autonics
- Bosch Sensortec
- CEVA
- CTi Sensors
- DFRobot
- PackageType
- 10-LCC (8.89x8.89)
- 12-LGA(2x2)
- 8-CLCC (5.5x5.5)
- BGA-100
- BGA-100(15x15)
- BGA-44
- BSOP-32-8.5mm
- CBGA-32
- CCLGA-16(5x5)
- CLCC-8(5.5x5.5)
- Acceleration Measurement Range (MAX)
- 2g
- 80g
- ±1.2g
- ±1.5g
- ±1.7g
- ±100g
- ±105g
- ±10g
- ±120g
- ±12g
- Accelerometer Sensing Axis
- X
- X,Y
- X,Y,Z
- X,Z
- Y
- Y,Z
- Z
- Cache Size
- 0.094KB
- 0.19KB
- 0.25KB
- 0.2KB
- 0.5KB
- 0.625KB
- 0.64KB
- 0.875KB
- 1.5KB
- 1536Byte
- Current - Supply
- 2.1mA
- Features
- Low power mode、Integrated ADC、Self-test function、Digital filtering/signal processing、FIFO data buffer
- Low power mode、Integrated signal conditioning
- Low power mode、Interrupt output、Integrated ADC、Self-test function、Digital filtering/signal processing
- Low power mode、Interrupt output、Self-test function
- Low power mode、Self-test function、Digital filtering/signal processing
- Motion event detection
- Motion event detection、Over-range protection function
- Motion event detection、Synchronization and timestamp
- Motion event detection、Synchronization and timestamp、Over-range protection function
- Motion event detection、Synchronization and timestamp、Support over-range detection
- Gyroscope Measurement Range (MAX)
- ±100dps
- ±1100dps
- ±125dps
- ±150dps
- ±1966dps
- ±2000dps
- ±200dps
- ±2048dps
- ±245dps
- ±250dps
- Gyroscope Sensing Axis
- X
- X,Y
- X,Y,Z
- X,Z
- Z
- Height
- 3.3mm
- Interface
- I2C
- I2C、I2S
- I2C、UART
- SPI
- SPI、I2C
- SPI、I2C、I3C
- SPI、I2C、UART
- SPI、SPI
- SPI、UART、CAN、RS-485
- UART
- Length
- 8.6mm
- Operating Temperature
- -20℃~+70℃
- -20℃~+85℃
- -25℃~+70℃
- -25℃~+85℃
- -30℃~+105℃
- -30℃~+70℃
- -30℃~+85℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+110℃
- Output Bits
- 10bit
- 10bit、14bit
- 11bit
- 12bit
- 12bit、16bit
- 13bit
- 14bit
- 14bit、16bit
- 15bit
- 16bit
- Rotation Angle
- ±90°
- Sensor Type
- 3-Axis Accelerometer
- Accelerometer
- Accelerometer Gyroscope
- Gyroscope
- IMU (accelerometer + gyroscope)
- Pressure Sensor
- Standby Current
- 10nA
- 20nA
- 40nA
- 50nA
- 100nA
- 160nA
- 200nA
- 500nA
- 600nA
- 700nA
- Type
- Tilt sensor
- Voltage - Supply
- 1.1V~3.6V
- 1.2V~3.6V
- 1.2V~3.6V、2.4V~3.6V
- 1.5V~5.5V
- 1.5V
- 1.6V~3.5V
- 1.62V~3.6V
- 1.62V~1.98V
- 1.62V~3.63V
- 1.62V~1.98V、2.4V~3V
- Width
- 7.6mm
Results remaining:
793
Hide Filters
1 item in total
- 1
Welcome back, may I help you?