JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Altech
- CIT Relay and Switch
- COTO
- CUI
- Delta Elec
- Finder Relays, Inc.
- FUJITSU
- HF(Xiamen Hongfa Electroacoustic)
- HSINDA
- HTV(Ningbo Bo Yue Elec)
- PackageType
- DIP
- DIP,10.1x20.2mm
- DIP,10.1x20.5mm
- DIP,10.2x20.5mm
- DIP,10.2x7.4mm
- DIP,10.5x15.5mm
- DIP,10.6x15.5mm
- DIP,10.6x15.7mm
- DIP,10.6x5.7mm
- DIP,10.6x7.2mm
- Coil Rated Power
- 50mW
- 100mW
- 140mW
- 150mW
- 150mW、200mW
- 180mW
- 200mW
- 230mW
- 280mW
- 300mW
- Coil Resistance
- -、-
- -、-、-
- 14.5Ω
- 16Ω
- 25Ω、45Ω、60Ω
- 31.2Ω
- 41Ω
- 45Ω
- 50Ω
- 55.6Ω
- Coil Type
- -、-
- -、-、-
- Non-Polarized - Single Coil
- Polarized-Single Coil
- Coil Voltage
- 1.5V
- 2.4V
- 3V
- 3V、3V
- 3V、3V、3V
- 3.3V
- 4V
- 4.5V
- 5V
- 6V
- Contact Form
- 1 Set Normally Closed: 1B (SPST-NC)
- 2 Form C: 2C (DPDT-CO)
- 2 Form C: 2C (DPDT-CO)、2 Form C: 2C (DPDT-CO)
- 2 Form C: 2C (DPDT-CO)、2 Form C: 2C (DPDT-CO)、2 Form C: 2C (DPDT-CO)
- A set of conversions: 1C (Single-pole Double-throw Conversion)
- Four-pole double throw conversion: 4C
- One set changeover: 1C (SPDT - changeover)
- One set changeover: 1C (SPDT - changeover)、One set changeover: 1C (SPDT - changeover)
- Six Group Conversion: 6C (Six Pole Double Throw - Conversion)
- Two groups of conversions: 2C(Double-pole double-throw conversion)
- Contact Material
- AgNi
- AgNi + Gold plated
- AgNi、AgNi
- AgPd
- AgPd + Gold Plated
- AgPd+gold-plated alloy
- AgSnIn + Gold Plated
- AgSnO2 + Gold Plated
- Gold
- Gold+silver
- Contact Rating
- -、-
- -、-、-
- -、250mA@250VAC、2A@30VDC
- -、2A@220VDC、2A@250VAC
- 10mA@1000VDC、500mA@125VAC、1A@277VAC、2A@30VDC
- 10mA@10VDC、1A@30VDC
- 10mA@24VDC
- 250mA@250VAC、270mA@220VDC、2A@30VDC
- 250mA@250VAC、270mA@220VDC、500mA@125VAC、2A@30VDC
- 250mA@240VAC、300mA@110VDC、500mA@30VAC、500mA@120VAC、500mA@125VDC、1A@125VAC
- Contact Resistance
- -、-
- -、-、-
- 50mΩ
- 75mΩ
- 100mΩ
- 150mΩ
- Number of Pins
- 4
- 5
- 6
- 8
- 10
- 14
- 16
- Operate Time
- 1.1ms
- 1.4ms
- 1.5ms
- 100us
- 10ms
- 13ms
- 15ms
- 16ms
- 1ms
- 2.9ms
- Operating Temperature
- -10℃~+40℃
- -20℃~+125℃
- -20℃~+70℃
- -20℃~+85℃
- -25℃~+55℃
- -25℃~+65℃
- -25℃~+70℃
- -25℃~+75℃
- -30℃~+60℃
- -30℃~+70℃
- Release Time
- 1.3ms
- 1.5ms
- 100us
- 10ms
- 150us
- 15ms
- 1ms
- 1ms、3ms
- 200us
- 20ms
- Switching Current(Max)
- 10mA
- 50mA
- 100mA
- 200mA
- 250mA
- 300mA
- 500mA
- 1A
- 1A、3A、5A
- 1A、1A
- Switching Voltage(Max)
- 10V@DC
- 24V@DC、120V@AC
- 24V@DC、125V@AC
- 28V@DC
- 28V@DC、115V@AC
- 28V@DC、250V@AC
- 30V@DC
- 30V@DC、120V@AC
- 30V@DC、125V@AC
- 30V@DC、250V@AC
Results remaining:
3472
Hide Filters
13 items in total
- 1
Welcome back, may I help you?