JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Bright Toward Industrial Co., Ltd.
- Celduc
- Comus International
- Cosmo Electronics
- COTO
- Cynergy3
- ECE
- Littelfuse
- MiRelay
- PAN CHANG
- PackageType
- DIP,10.2x30.2mm
- DIP,10.4x20.3mm
- DIP,10x30mm
- DIP,19.1x7.2mm
- DIP,19.5x7mm
- DIP,19x68mm
- DIP,30.3x11.3mm
- DIP,30.5x11.5mm
- DIP,30.9x13.4mm
- DIP,30x13mm
- Coil Resistance
- 30Ω
- 100Ω
- 120Ω
- 125Ω
- 180Ω
- 200Ω
- 250Ω
- 380Ω
- 400Ω
- 500Ω
- Coil Type
- Non-Polarized - Single Coil
- Non-Polarized Single Coil (with Flyback Diode)
- Coil Voltage
- 3V
- 3.3V
- 5V
- 10V
- 12V
- 15V
- 24V
- Contact Form
- 1 Set Normally Closed: 1B (SPST-NC)
- One set changeover: 1C (SPDT - changeover)
- Three-way switch: 3C (three-pole double-throw - conversion)
- Two Sets of Conversion: 2C (DPDT-Conversion)
- 1 Set Normally Open: 1A (SPST NO)
- Two sets normally open: 2A (DPST - normally open)
- Three Sets Normally Open: 3A (SPST-NO)
- 4 Form A: 4A (4PST-NO)
- Contact Resistance
- 150mΩ
- 200mΩ
- 300mΩ
- Load Current(Max)
- 1.2A
- 1.5A
- 2.5A
- 5A
- Number of Pins
- 2
- 3
- 4
- 5
- 6
- 8
- Operate Time
- 1.1ms
- 1.5ms
- 100us
- 1ms
- 200us
- 250us
- 2ms
- 3.2ms
- 300us
- 350us
- Operating Temperature
- -20℃~+125℃
- -20℃~+70℃
- -20℃~+85℃
- -25℃~+85℃
- -30℃~+70℃
- -35℃~+85℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+65℃
- Release Time
- 1.5ms
- 1.6ms
- 100us
- 150us
- 1ms
- 2.5ms
- 200us
- 250us
- 2ms
- 300us
- Switching Current(Max)
- 100mA
- 200mA
- 250mA
- 400mA
- 500mA
- 700mA
- 750mA
- 1A
- 2A
- 3A
- Switching Power(Max)
- 5W
- 10W
- 50W
- 100W
- Switching Voltage(Max)
- 20V@AC、20V@DC
- 24V@DC
- 28V@DC
- 30V@AC、30V@DC
- 60V@DC、120V@AC
- 100V@DC
- 100V@DC、100V@AC
- 120V@DC
- 120V@AC、170V@DC
- 140V@AC、200V@DC
Results remaining:
1231
Hide Filters
73 items in total
- 1
- 2
- 3
Welcome back, may I help you?