JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- AFE
- AIM
- Altech
- Amphenol ICC
- BC
- BYD
- c3controls
- Carlo Gavazzi Computing Solutions
- Churod Electronics
- CIT Relay and Switch
- PackageType
- -Plugin,10.1x12.6mm
- 19x15.5x15.5mm
- DIP
- DIP,10.2x20.2mm
- DIP,10.9x19.9mm
- DIP,10x20.2mm
- DIP,10x20mm
- DIP,11.3x20.2mm
- DIP,11x15.5mm
- DIP,11x15.7mm
- Coil Rated Power
- 1.2mW
- 50mW
- 85mW
- 100mW
- 110mW
- 120mW
- 140mW
- 150mW
- 170mW
- 180mW
- Coil Resistance
- 0Ω
- 360mΩ
- 1Ω
- 4.7Ω
- 5.6Ω
- 9.1Ω
- 14.7Ω
- 17Ω
- 20Ω
- 20.8Ω、120Ω、192Ω、480Ω
- Coil Type
- DC
- Non Latching
- Non-Polarized - Single Coil
- Non-Polarized, Single Coil (With LED)
- Polarized-Dual Coil
- Polarized-Single Coil
- Coil Voltage
- 1.5V
- 3V
- 4V
- 4.5V
- 5V
- 6V
- 8V
- 9V
- 10V
- 12V
- Contact Form
- 1 Set Normally Closed: 1B (SPST-NC)
- 2 Form C: 2C (DPDT-CO)
- 3 Form C: 3C (3P2T-CO)
- 4 Form C: 4C (4PDT-CO)
- 8 Form C:8C(8PDT-CO)
- DPDT
- One set changeover: 1C (SPDT - changeover)
- Six Group Conversion: 6C (Six Pole Double Throw - Conversion)
- SPDT
- SPDT (DB/DM)
- Contact Material
- Ag-Au Alloy+Silver-Plated
- AgCdO
- AgCdO + Gold Plated
- AgCdO+AgSnO2
- AgNi
- AgNi + Gold plated
- AgNi + Gold plated、AgPd+Gold plating
- AgNi+Ag
- AgNi+Silver
- AgNi/AgSnO
- Contact Rating
- 200mA@250VDC、2A@24VDC、8A@250VAC
- 250mA@250VAC、270mA@220VDC、2A@30VDC
- 250mA@250VAC、270mA@220VDC、300mA@110VDC、500mA@125VAC、2A@30VDC
- 300mA@125VAC、1A@30VDC
- 500mA@120VAC、1A@24VDC、2A@30VDC
- 500mA@125VAC、1A@30VDC
- 500mA@125VAC、2A@30VDC
- 600mA@125VAC、2A@30VDC
- 600mA@125VAC、2A@30VDC、3A@30VDC
- 1A@125VAC、2A@125VAC、3A@125VAC、5A@125VAC
- Contact Resistance
- 1mΩ
- 1.2mΩ
- 5mΩ
- 6mΩ
- 6mΩ、100mΩ
- 10mΩ
- 10mΩ、100mΩ
- 15mΩ
- 20mΩ
- 30mΩ
- Length
- 10.6mm
- 10mm
- 12.3mm
- 12.5mm
- 13.7mm
- 14.5mm
- 14.6mm
- 15.5mm
- 15.6mm
- 15.7mm
- Number of Pins
- 4
- 5
- 6
- 8
- 10
- 11
- 14
- 16
- 545
- Operate Time
- 1.5ms
- 100ms
- 10ms
- 11ms
- 12ms
- 13ms
- 14ms
- 15ms
- 16ms
- 18ms
- Operating Temperature
- -10℃~+40℃
- -10℃~+50℃
- -10℃~+55℃
- -10℃~+60℃
- -20℃~+105℃
- -20℃~+125℃
- -20℃~+50℃
- -20℃~+55℃
- -20℃~+60℃
- -20℃~+65℃
- Release Time
- 1.5ms
- 100ms
- 100us
- 10ms
- 10ms、15ms
- 10ms、18ms
- 11ms
- 12ms
- 13ms
- 14ms
- Switching Current(Max)
- 1A
- 1A、40A
- 2A
- 3A
- 4A
- 4A、16A
- 5A
- 6A
- 6A、15A
- 6.7A
- Switching Voltage(Max)
- 3V@DC、277V@AC
- 12V@DC
- 14V@DC
- 14V@DC、250V@AC
- 16V@DC
- 16V@DC、220V@AC
- 21.7V@AC
- 24V@DC、250V@AC
- 24V@DC、240V@AC
- 24V@DC、277V@AC
- Width
- 1.36mm
- 10.1mm
- 10.2mm
- 10.3mm
- 10.4mm
- 10.5mm
- 10.6mm
- 10.8mm
- 10.9mm
- 10mm
Results remaining:
18152
Hide Filters
69 items in total
- 1
- 2
- 3
Welcome back, may I help you?