JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Altech
- CIT Relay and Switch
- Crouzet
- Finder Relays, Inc.
- Hasco Relays
- HF(Xiamen Hongfa Electroacoustic)
- IDEC
- KEMET
- NBC
- NHC
- PackageType
- DIP,10.1x20.2mm
- DIP,10.2x20.2mm
- DIP,10.6x5.7mm
- DIP,10x16mm
- DIP,11x20.2mm
- DIP,12.5x25mm
- DIP,12.5x28.8mm
- DIP,12.7x29mm
- DIP,12.8x28.8mm
- DIP,14.5x7.2mm
- Coil Rated Power
- 150mW
- 200mW
- 360mW
- 400mW
- 500mW
- 600mW
- 720mW
- 800mW
- 1W
- 1.5W
- Coil Resistance
- 12.5Ω
- 18Ω
- 18.7Ω
- 22.5Ω
- 48Ω
- 50Ω
- 60Ω
- 62.5Ω
- 72Ω
- 96Ω
- Coil Type
- Dual Coil
- Single Coil
- Coil Voltage
- 1.5V
- 2.2V
- 2.4V
- 3V
- 4.5V
- 5V
- 6V
- 9V
- 12V
- 15V
- Contact Form
- 1 Set Normally Closed: 1B (SPST-NC)
- 2 Form C: 2C (DPDT-CO)
- 4 Form C: 4C (4PDT-CO)
- Four-pole double throw conversion: 4C
- One set changeover: 1C (SPDT - changeover)
- Three-way switch: 3C (three-pole double-throw - conversion)
- 1 Set Normally Open: 1A (SPST NO)
- 1 Form A + 1 Form B: 1A + 1B (SPST-NO + SPST-NC)
- Two normally open: 2A (DPST-NO)
- Two NO + Two NC: 2A + 2B (DPST-NO + DPST-NC)
- Contact Material
- AgCdO
- AgInSn
- AgNi
- AgNi + Gold plated
- AgPd + Gold Plated
- AgSnO2
- AgSnO2 + Gold Plated
- AgSnO2+W
- Silver
- Silver + Gold Plated
- Contact Rating
- 1A@125VAC、3A@30VDC
- 5A@30VDC、8A@250VAC
- 10A@277VAC
- 16A@250VAC
- 20A@250VAC
- 50A@277VAC
- 60A@250VAC
- 90A
- 125A@80VDC、125A@250VAC
- Contact Resistance
- 1mΩ
- 5mΩ
- 20mΩ
- 100mΩ
- Length
- 10.6mm
- 10mm
- 13mm
- 14.2mm
- 14.3mm
- 14.5mm
- 14.8mm
- 14mm
- 15mm
- 16mm
- Number of Pins
- 4
- 5
- 6
- 7
- 10
- Operate Time
- 100ms
- 10ms
- 15ms
- 20ms
- 25ms
- 2ms
- 30ms
- 3ms
- 4.5ms
- 4ms
- Operating Temperature
- -10℃~+40℃
- -10℃~+55℃
- -10℃~+85℃
- -25℃~+70℃
- -40℃~+105℃
- -40℃~+55℃
- -40℃~+60℃
- -40℃~+65℃
- -40℃~+70℃
- -40℃~+85℃
- Release Time
- 10ms
- 15ms
- 1ms
- 20ms
- 25ms
- 2ms
- 30ms
- 3ms
- 4.5ms
- 4ms
- Switching Current(Max)
- 10mA
- 500mA
- 1A
- 2A
- 3A
- 4A
- 5A
- 7A
- 7.5A
- 8A
- Switching Voltage(Max)
- 10V@DC
- 24V@DC、250V@AC
- 24V@DC
- 28V@DC、600V@AC
- 30V@DC
- 30V@DC、250V@AC
- 30V@DC、240V@AC
- 30V@DC、277V@AC
- 48V@DC、250V@AC
- 60V@DC、125V@AC
- Width
- 10.1mm
- 10.2mm
- 10mm
- 11mm
- 12.5mm
- 12.7mm
- 12.8mm
- 13mm
- 14.9mm
- 15.2mm
Results remaining:
3581
Hide Filters
27 items in total
- 1
- 2
Welcome back, may I help you?