JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- AFE
- BC
- CIT Relay and Switch
- FUJITSU
- Hasco Relays
- HF(Xiamen Hongfa Electroacoustic)
- HTV(Ningbo Bo Yue Elec)
- JIEYING RELAY
- KEMET
- Littelfuse
- PackageType
- DIP-4
- DIP-5
- Plugin
- Plugin,10.6x17mm
- Plugin,11x15.5mm
- Plugin,12.2x13.7mm
- Plugin,12.2x14.4mm
- Plugin,12.2x15.5mm
- Plugin,12.2x15.6mm
- Plugin,12.2x15.7mm
- Coil Rated Power
- 360mW
- 450mW
- 550mW
- 567mW
- 570mW
- 600mW
- 640mW
- 800mW
- 900mW
- 1.1W
- Coil Resistance
- 32Ω
- 70Ω
- 72Ω
- 78Ω
- 80Ω
- 84.7Ω
- 85Ω
- 88Ω
- 90Ω
- 100Ω
- Coil Type
- DC
- Non-Polarized - Single Coil
- Non-Polarized Dual Coil
- Polarized-Dual Coil
- Coil Voltage
- 5V
- 6V
- 9V
- 10V
- 12V
- 24V
- 48V
- 100V
- 110V
- Contact Form
- 1 Form A: SPST (Single Pole Single Throw)
- 1 Set Normally Closed: 1B (SPST-NC)
- 2 Form C: 2C (DPDT-CO)
- One set changeover: 1C (SPDT - changeover)
- 1 Set Normally Open: 1A (SPST NO)
- Two sets normally open: 2A (DPST - normally open)
- Two normally open: 2A (DPST-NO)
- Contact Material
- AgCdO+AgSnO2
- AgNi
- AgSnO
- AgSnO2
- AgSnO2+W
- AgSnO2In2O3
- Copper alloy
- Silver
- Silver + Gold
- Silver Alloy
- Contact Rating
- 5A@250VAC、7A@250VAC、15A@14VDC
- 5A@120VAC、5A@30VDC
- 5A@13.5VDC、15A@13.5VDC
- 5A@250VAC、7A@125VAC、20A@14VDC
- 5A@48VDC、20A@14VDC
- 7A@250VAC
- 7A@120VAC、20A@14VDC、32A@14VDC
- 7A@250VAC、10A@250VAC、15A@14VDC
- 10A@13.5VDC、20A@13.5VDC
- 10A@250VAC、20A@14VDC
- Contact Resistance
- 1mΩ
- 30mΩ
- 50mΩ
- 100mΩ
- 150mΩ
- 200mΩ
- Length
- 12.2mm
- 12.9mm
- 13.7mm
- 14.4mm
- 14mm
- 15.3mm
- 15.4mm
- 15.5mm
- 15.6mm
- 15.7mm
- Number of Pins
- 4
- 5
- 10
- Operate Time
- 10ms
- 15ms
- 1ms
- 2.5min
- 2.5ms
- 20ms
- 25ms
- 30ms
- 3ms
- 4ms
- Operating Temperature
- -25℃~+125℃
- -30℃~+80℃
- -30℃~+85℃
- -35℃~+60℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+110℃
- -40℃~+120℃
- -40℃~+125℃
- -40℃~+70℃
- Release Time
- 1.5ms
- 10ms
- 10ms、15ms
- 15ms
- 1ms
- 20ms
- 2ms
- 30ms
- 3ms
- 4ms
- Switching Current(Max)
- 1A
- 6A
- 10A
- 12A
- 14A
- 15A
- 17A
- 20A
- 20A、35A
- 25A
- Switching Voltage(Max)
- 10V@DC
- 12V@DC
- 14V@DC
- 15V@DC
- 16V@DC
- 16V@DC、250V@AC
- 20V@DC
- 24V@DC
- 28V@DC
- 30V@DC
- Width
- 10.6mm
- 11mm
- 12.1mm
- 12.2mm
- 12.3mm
- 12.5mm
- 12.9mm
- 12mm
- 13mm
- 14.4mm
Results remaining:
1545
Hide Filters
4 items in total
- 1
Welcome back, may I help you?