JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- AIROHA
- Allwinner Tech
- AMICCOM Elec
- Amp'ed RF Technology
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Asahi Kasei Microdevices
- ASR
- Beken
- Bouffalo Lab
- PackageType
- 32-QFN (4x4)
- 40-QFN (5x5)
- 40-QFN(5x5)
- 48-QFN (6x6)
- 48-QFN _6x6
- 64-QFN (9x9)
- 68-QFN (8x8)
- AQFN-56(8x8)
- AQFN-60(6x6)
- AQFN-60-EP(6x6)
- Applications
- 802.15.4
- 802.15.4、RKE
- AISG
- Bluetooth
- Bluetooth、802.15.4
- Bluetooth、ISM
- Bluetooth、ISM、802.15.4
- Bluetooth、ISM、WiFi
- Bluetooth、LoRa、ISM
- Bluetooth、WiFi
- Current Of Transmitting
- -、20mA
- 1.2mA
- 2.1mA
- 2.3mA
- 2.4mA
- 2.7mA
- 3mA
- 3.2mA
- 3.4mA
- 3.5mA
- Data Rate
- 1.22Mbps
- 1.25Mbps
- 1.3Gbps
- 1.5Mbps
- 10.2Mbps
- 10.3Mbps
- 100Kbps
- 100Mbps
- 101.5Kbps
- 106Kbps、212Kbps、424Kbps、10Mbps
- Features
- CRC校验功能
- CRC校验功能、曼彻斯特解码功能、自动重传功能
- CRC校验功能、自动应答功能、自动重传功能
- CRC校验功能、自动重传功能
- Integrated temperature sensor、Integrated phase-locked loop
- Power-on reset function、CRC check function
- Power-on reset function、Power-off reset function
- SupportFEC功能
- SupportFEC功能、CRC校验功能
- SupportFEC功能、CRC校验功能、自动应答功能
- Frequency Range
- 15kHz~150kHz
- 31kHz~32MHz
- 31kHz~915MHz
- 100kHz~300kHz
- 153kHz~279kHz、520kHz~1.71MHz、2.3MHz~26.1MHz、64MHz~108MHz
- 153kHz~288kHz、504kHz~1.75MHz、2.2MHz~30MHz、64MHz~108MHz
- 153kHz~288kHz、520kHz~1.71MHz、2.3MHz~30MHz、64MHz~109MHz
- 504kHz~1.75MHz、2.2MHz~28.5MHz、63MHz~109MHz
- 504kHz~28.5MHz
- 520kHz~1.71MHz、64MHz~108MHz
- Interface
- ADC
- GPIO
- I2C
- I2C,JTAG,SPI,UART
- I2C、I2S
- I2C、SDIO
- I2S
- SPI
- SPI、ADC
- SPI、ADC、I2C
- Interface Type
- SPI
- MAC Interface
- PCIe
- Model
- Receive
- Modulation System
- FSK、FSK、OOK、MSK
- Number of ports
- 2
- Operating Temperature
- -10℃~+60℃
- -10℃~+70℃
- -20℃~+55℃
- -20℃~+60℃
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+80℃
- -20℃~+85℃
- -25℃~+75℃
- -25℃~+80℃
- Output Power
- -16dBm
- -1dBm
- -20dBm
- -2dBm
- -3dBm
- -4.5dBm
- -4dBm
- -5dBm
- -8dBm
- 0dBm
- Receive Current
- 13.7mA
- Receive Current
- 625uA
- 1.8mA
- 2mA
- 2.2mA
- 2.3mA
- 2.4mA
- 2.5mA
- 2.6mA
- 2.7mA
- 2.8mA
- Send Current
- 13mA
- Sensitivity
- -100.5dBm
- -100dBm
- -101.3dBm
- -101dBm
- -102.3dBm
- -102.7dBm
- -102dBm
- -103.3dBm
- -103.9dBm
- -103dBm
- Type
- Receivers
- transceiver
- Transmitter
- Typical Application Frequency
- 80kHz
- 125kHz
- 2.176MHz
- 13.56MHz
- 76MHz
- 87.5MHz
- 98.5MHz
- 169MHz、915MHz
- 169MHz
- 169MHz、315MHz、433MHz、490MHz、868MHz、915MHz、2.4GHz
- Voltage - Supply
- 900mV~4.2V
- 950mV~1.05V、3.3V
- 950mV~1.89V
- 1.045V~1.21V、1.71V~1.98V、2.97V~3.63V
- 1.045V~1.26V
- 1.1V~3.3V
- 1.14V~3.63V
- 1.14V~1.26V、3V~3.6V
- 1.14V~1.32V
- 1.2V
- differential input
- Yes
Results remaining:
3620
Hide Filters
6 items in total
- 1
Welcome back, may I help you?