JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Abracon LLC
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Archiwave
- AWINIC(Shanghai Awinic Tech)
- BeRex Corp
- Broadcom Limited
- California Eastern Laboratories
- CanaanTek
- Coherent
- PackageType
- ATSLP-10
- ATSLP-12
- ATSLP-14
- ATSLP-18
- ATSLP-9-L1.1-W1.1-P0.40-BL
- DFN-10
- DFN-10(1.1x1.5)
- DFN-12(1.5x1.5)
- DFN-14(2x2)
- DFN-16(2.3x2.3)
- Circuit
- Double pole four throw
- DPDT
- Single pole eight throw
- Single pole six throw
- Single pole ten throw
- Single pole twelve throw
- SP4T
- SP5T
- SPDT
- SPST
- Features
- Hot-switch capability
- Hot-switch capability、Integrated impedance matching network
- Integrated control logic
- Integrated control logic、Hot-switch capability
- Integrated control logic、Hot-switch capability、Integrated impedance matching network
- Integrated control logic、Integrated ESD protection
- Integrated control logic、Integrated impedance matching network
- Integrated control logic、Integrated impedance matching network、Integrated ESD protection
- Integrated control logic、Power-off retention/fail-safe protection
- Integrated ESD protection
- Frequency range
- 0Hz~3GHz
- 0Hz~2GHz
- 0Hz~2.5GHz
- 0Hz~6GHz
- 0Hz~8GHz
- 0Hz~4GHz
- 0Hz~20GHz
- 0Hz~3.5GHz
- 0Hz~14GHz
- 0MHz~6GHz
- Insertion loss
- 0.136dB
- 0.15dB
- 0.16dB
- 0.18dB
- 0.19dB
- 0.22dB
- 0.23dB
- 0.24dB
- 0.25dB
- 0.26dB
- P1dB
- 15dBm
- 17dBm
- 18dBm
- 22dBm
- 23dBm
- 24dBm
- 26dBm
- 27dBm
- 28dBm
- 29dBm
- Voltage - Supply
- -2.75V~-2.25V、3V~3.6V
- -2.75V~-2.25V、3V~5V
- 0V~300mV、3V~3.6V
- 0V~35V
- 200mV~8V
- 500mV~7.5V
- 650mV~2V
- 1.1V~3.6V
- 1.2V~5V
- 1.2V~1.8V
- isolation
- 11dB
- 12dB
- 13dB
- 15dB
- 16.9dB
- 16dB
- 17dB
- 18.6dB
- 18dB
- 19dB
- operating temperature
- -20℃~+85℃
- -30℃~+85℃
- -30℃~+90℃
- -30℃~90℃
- -35℃~+90℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+110℃
- -40℃~+120℃
- -40℃~+125℃
Results remaining:
1083
Hide Filters
31 items in total
- 1
- 2
Welcome back, may I help you?