JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Abracon LLC
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Archiwave
- AWINIC(Shanghai Awinic Tech)
- BeRex Corp
- Broadcom Limited
- California Eastern Laboratories
- CanaanTek
- Coherent
- PackageType
- ATSLP-10
- ATSLP-12
- ATSLP-14
- ATSLP-18
- ATSLP-9-L1.1-W1.1-P0.40-BL
- DFN-10
- DFN-10(1.1x1.5)
- DFN-12(1.5x1.5)
- DFN-14(2x2)
- DFN-16(2.3x2.3)
- Bandwidth
- 2.5GHz
- Circuit
- Double pole four throw
- Double pole ten throw
- Double pole twelve throw
- DPDT
- Four pole four throw
- Single pole eight throw
- Single pole six throw
- Single pole ten throw
- Single pole twelve throw
- SP4T
- Con
- 3pF
- Features
- Control interface integration
- Hot-switch capability
- Hot-switch capability、Integrated impedance matching network
- Integrated control logic
- Integrated control logic, integrated impedance matching network, integrated ESD protection
- Integrated control logic、Hot-switch capability
- Integrated control logic、Hot-switch capability、Integrated impedance matching network
- Integrated control logic、Hot-switch capability、Power-off retention/fail-safe protection
- Integrated control logic、Integrated ESD protection
- Integrated control logic、Integrated impedance matching network
- Frequency range
- 0Hz~3GHz
- 0Hz~2GHz
- 0MHz~6GHz
- 0Hz~2.5GHz
- 0Hz~6GHz
- 0Hz~8GHz
- 0Hz~4GHz
- 0MHz~3GHz
- 0MHz~2GHz
- 0MHz~4GHz
- Insertion loss
- -8dB
- 0.136dB
- 0.15dB
- 0.16dB
- 0.18dB
- 0.19dB
- 0.22dB
- 0.23dB
- 0.24dB
- 0.25dB
- Number of Channels
- 1
- 4
- Operating Temperature
- -40℃~+85℃
- P1dB
- -12dBm
- 15dBm
- 16dBm
- 17.5dBm
- 17dBm
- 18dBm
- 20dBm
- 21dBm
- 22dBm
- 23dBm
- Switch Circuit
- 4:1
- SP4T
- Turn-off time
- 13ns
- 16ns
- Turn-on time
- 10ns
- 8.5ns
- Voltage - Supply
- -12V、5V
- -2.75V~-2.25V、3V~3.6V
- -2.75V~-2.25V、3V~5V
- -3.45V~-3.15V、3.15V~3.45V
- -3.6V~-3.3V、3.3V~3.6V
- -5V
- -5V~-2.9V
- -5V~-3V
- -8V~+8V
- 0V~+3V
- isolation
- 10dB
- 11.8dB
- 11dB
- 12dB
- 13dB
- 14dB
- 15.5dB
- 15dB
- 16.9dB
- 16dB
- operating temperature
- -20℃~+85℃
- -30℃~+85℃
- -30℃~+90℃
- -30℃~90℃
- -35℃~+90℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+110℃
- -40℃~+120℃
- -40℃~+125℃
Results remaining:
1088
Hide Filters
24 items in total
- 1
Welcome back, may I help you?