JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ABB
- Aimtec
- AIPULNION(Guangzhou Aipu Elec Tech)
- Analog Devices
- Analog Technologies
- ARCH
- Artesyn
- Astrodyne TDI
- Bel Fuse
- Bellnix Co., LTD
- PackageType
- 25.4x25.4x10.16mm
- 25.4x25.4x11.7mm
- 50.8x25.4x10.16mm
- 50.8x25.4x11.18mm
- 50.8x50.8x11.7mm
- APM-16-CAB
- APM-19-CBC
- B1QFN-39(9x11)
- B1QFN-47(9x15)
- B3QFN-42(10x10)
- Capacitive Load(Max)
- 220pF
- 470nF
- 1uF
- 2.2uF
- 4.7uF
- 10uF
- 18uF、18uF、18uF、56uF
- 20uF
- 22uF
- 22uF、1000uF、3000uF
- Conversion Efficiency
- 20%
- 33%
- 42%
- 45%
- 45%~47%
- 48%~50%
- 49%
- 50%
- 50%~70%
- 50.5%
- Features
- Automatic fault recovery
- Bus protection
- EMI suppression
- Light-load high efficiency mode
- Over Current Protection
- Over Current Protection、Automatic fault recovery
- Over Current Protection、Automatic fault recovery、Dynamic voltage scaling
- Over Current Protection、Automatic fault recovery、Dynamic voltage scaling、EMI suppression
- Over Current Protection、Automatic fault recovery、EMI suppression
- Over Current Protection、Automatic fault recovery、Remote switch control
- Frequency
- 100Hz
- 100Hz~300Hz
- 1kHz
- 3.8kHz
- 20kHz
- 20kHz~70kHz
- 20kHz~95kHz
- 20kHz、100kHz
- 20kHz、105kHz
- 22kHz~70kHz
- Function
- Step-down type
- Height
- 1.1mm
- 1.3mm
- 1.6mm
- 1.7mm
- 1.85mm
- 1.8mm
- 1.9mm
- 10.033mm
- 10.15mm
- 10.16mm
- Isolation Voltage(Vrms)
- 150V
- 200V
- 250V
- 300V
- 500V
- 690V
- 700V
- 707V
- 725V
- 750V
- Length
- 10.16mm
- 10.2mm
- 10.35mm
- 10.3mm
- 10.4mm
- 10.5mm
- 100mm
- 101.6mm
- 109mm
- 10mm
- Number of Outputs
- 1
- 2
- 3
- 4
- Operating Temperature
- -10℃~+60℃
- -10℃~+70℃
- -15℃~+65℃
- -20℃~+60℃
- -20℃~+70℃
- -20℃~+71℃
- -20℃~+85℃
- -25℃~+100℃
- -25℃~+105℃
- -25℃~+45℃
- Operating Temperature Range
- -40℃~+105℃
- -40℃~+85℃
- Output Current(Max)
- -100mA、+100mA
- -100mA、100mA
- -110mA、110mA
- -111mA、+67mA
- -120mA、120mA
- -200mA、50mA
- -34mA、34mA
- -40mA、+80mA
- -40mA、80mA
- -42mA、42mA
- Output Power
- 0.25mW
- 0.5mW
- 1mW
- 14mW
- 99mW
- 100mW
- 101mW
- 108mW
- 200mW
- 240mW
- Output Voltage
- +9V
- -10V、-5V、15V、20V
- -10V、15V
- -12V
- -12V~12V
- -12V、-5V~5V
- -12V、12V
- -12V、12V、24V
- -12V、3.3V、12V
- -12V、5V、12V
- Output Voltage Accuracy
- ±1%
- Quiescent Supply Current
- 150nA
- 200nA
- 1uA
- 2uA、10uA
- 3uA
- 4uA
- 5uA
- 10uA
- 12uA
- 12.5uA
- Ripple Noise
- 1.9mVp-p、3.2mVp-p
- 10.5mVp-p
- 1000mVp-p
- 100mVp-p
- 100mVp-p、100mVp-p
- 100mVp-p、130mVp-p
- 100mVp-p、150mVp-p
- 100mVp-p、200mVp-p
- 105mVp-p
- 107.6mVp-p
- Switching Frequency
- 300kHz
- Type
- Molded type
- Open type
- Plastic encapsulated type
- 稳压型
- 金属外壳封装
- 非稳压型
- Voltage - Supply
- -32V~-11.5V
- -32V~-15V
- -32V~-18V
- -32V~-8V
- -5V~5V
- -60V~-36V
- -75V~-38V
- 0V~1.6V
- 0V~42V
- 700mV~5V
- Voltage Regulation
- Non-regulated type
- Regulated type
- Unregulated type
- 非稳压型
- Width
- 0.9mm
- 1.8mm
- 10.15mm
- 10.16mm
- 10.1mm
- 10.2mm
- 10.33mm
- 10.3mm
- 10.41mm
- 10.4mm
Results remaining:
38072
Hide Filters
38072 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 1523
Welcome back, may I help you?