JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- ABB
- Aimtec
- AIPULNION(Guangzhou Aipu Elec Tech)
- Analog Devices
- Analog Technologies
- ARCH
- Artesyn
- Astrodyne TDI
- Bel Fuse
- PackageType
- 25.4x25.4x10.16mm
- 25.4x25.4x11.7mm
- 50.8x25.4x10.16mm
- 50.8x25.4x11.18mm
- 50.8x50.8x11.7mm
- APM-16-CAB
- APM-19-CBC
- B1QFN-39(9x11)
- B1QFN-47(9x15)
- B3QFN-42(10x10)
- Capacitive Load(Max)
- -1000uF、1000uF
- -470uF、470uF
- 220pF
- 470nF
- 1uF
- 2.2uF
- 4.7uF
- 10uF
- 20uF
- 22uF
- Certification bodies
- CB,cCSAus
- CB,cURus,UL
- cURus
- Conversion Efficiency
- 20%
- 33%
- 42%
- 45%
- 45%~47%
- 48%~50%
- 49%
- 50%
- 50.5%
- 52%
- Current output (maximum value)
- 30mA,30mA
- 40mA,40mA
- 65mA,65mA
- 84mA
- 100mA,100mA
- 133mA,133mA
- 165mA
- 166mA
- 167mA
- 200mA,200mA
- Features
- Automatic fault recovery
- Bus protection
- EMI suppression
- Over Current Protection
- Over Current Protection、Automatic fault recovery
- Over Current Protection、Automatic fault recovery、Synchronous rectification control
- Over Current Protection、Over Temperature Protection
- Over Current Protection、Overheat protection
- Over Current Protection、Overvoltage protection
- Over Current Protection、Overvoltage protection、Overheat protection、Remote sampling compensation
- Frequency
- 100Hz
- 100Hz~300Hz
- 1kHz
- 3.8kHz
- 25kHz~80kHz
- 30kHz~200kHz
- 40kHz~100kHz
- 40kHz~200kHz
- 45kHz
- 50kHz
- Height
- 1.1mm
- 1.3mm
- 1.6mm
- 1.85mm
- 1.8mm
- 1.9mm
- 10.15mm
- 10.16mm
- 10.1mm
- 10.25mm
- Installation type
- Surface Mount
- Through hole
- Isolation Voltage(Vrms)
- 250V
- 300V
- 500V
- 725V
- 750V
- 800V
- 1kV
- 1.5kV
- 1.5kV、1.5kV
- 1.5kV、3kV
- Length
- 10.16mm
- 10.3mm
- 10.4mm
- 10.5mm
- 100mm
- 10mm
- 11.25mm
- 11.3mm
- 11.4mm
- 11.5mm
- Number of Outputs
- -、-
- 1
- 2
- 3
- 4
- Operating Temperature
- -25℃~+45℃
- -25℃~+65℃
- -25℃~+71℃
- -25℃~+75℃
- -25℃~+80℃
- -25℃~+85℃
- -25℃~+95℃
- -30℃~+70℃
- -40℃~+100℃
- -40℃~+105℃
- Operating Temperature Range
- -40℃~+85℃
- Output Current(Max)
- -100mA、+100mA
- -100mA、100mA
- -110mA、110mA
- -111mA、+67mA
- -111mA、67mA
- -112mA、112mA
- -120mA、120mA
- -125mA、125mA
- -152mA、152mA
- -170mA、170mA
- Output Power
- 0.25mW
- 0.5mW
- 1mW
- 14mW
- 99mW
- 100mW
- 101mW
- 108mW
- 200mW
- 240mW
- Output Voltage
- +9V
- -10V、15V
- -12V
- -12V~12V
- -12V、-5V~5V
- -12V、12V
- -12V、12V、24V
- -12V、3.3V、12V
- -12V、5V、12V
- -15V
- Output count
- 1
- 2
- Packaging/Housing
- 14-DIP Module, 7 Leads
- 14-SMD module, 7 leads
- 16-DIP module, 6 leads
- 16-SMD module, 6 leads
- 18-SMD module, 10 leads
- 24-DIP Module, 13 Leads
- 24-DIP module, 8 leads
- 24-DIP module, 9 leads
- 7-DIP module, 6 leads
- 7-SIP Module, 4 Leads
- Power (W)
- 900 mW
- 960 mW
- 1 W
- 2 W
- 3 W
- 4 W
- 5 W
- 6 W
- 10 W
- 12 W
- Quiescent Supply Current
- 200nA
- 1uA
- 2uA、10uA
- 3uA
- 4uA
- 10uA
- 47uA
- 53uA
- 300uA
- 400uA
- Ripple Noise
- 100mVp-p
- 100mVp-p、100mVp-p
- 100mVp-p、150mVp-p
- 105mVp-p
- 107.6mVp-p
- 10mVp-p
- 110mVp-p
- 113.5mVp-p
- 120mVp-p
- 130mVp-p
- Size/Size
- 0.52" long x 0.36" wide x 0.40" high (13.2mm x 9.1mm x 10.2mm)
- 0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm)
- 0.60" Length x 0.31" Width x 0.28" Height (15.2mm x 8.0mm x 7.1mm)
- 0.74" Length x 0.50" Width x 0.34" Height (18.9 mm x 12.8 mm x 8.7 mm)
- 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
- 0.77" long x 0.24" wide x 0.40" high (19.5mm x 6.1mm x 10.2mm)
- 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
- 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
- 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm)
- 0.86" Length x 0.38" Width x 0.44" Height (21.8mm x 9.6mm x 11.2mm)
- Supplier Device Packaging
- Module
- Switching Frequency
- 100kHz
- Type
- Molded type
- 塑封型
- 开放型
- Voltage - Input (maximum value)
- 5.5V
- 9V
- 13.2V
- 18V
- 36V
- 75V
- Voltage - Input (minimum value)
- 4.5V
- 9V
- 10.8V
- 12V
- 18V
- 36V
- Voltage - Isolation
- 1 kV
- 1.5 kV
- 1.6 kV
- 1.8 kV
- 1.92 kV
- 3 kV
- Voltage - Output 1
- 5V
- 5.1V
- 12V
- 15V
- 24V
- Voltage - Output 2
- -12V
- -15V
- -5V
- Voltage - Supply
- -32V~-11.5V
- -32V~-15V
- -32V~-18V
- -32V~-8V
- -5V~5V
- -60V~-36V
- 0V~1.6V
- 1.8V~6V
- 2.375V~6.6V
- 2.4V~5.5V
- Voltage Regulation
- Non-regulated type
- Regulated type
- 稳压型
- 非稳压型
- Width
- 0.8mm
- 1.8mm
- 10.15mm
- 10.16mm
- 10.1mm
- 10.2mm
- 10.3mm
- 10.4mm
- 10.5mm
- 10.6mm
- application
- ITE (Commercial)
- characteristic
- OCP,SCP
- Remote On/Off
- Remote on/off, OCP (Over Current Protection), SCP (Short Circuit Protection)
- Remote On/Off, OVP, SCP, UVLO
- Remote on/off, SCP
- SCP
- efficiency
- 0.88
- 66%
- 73%
- 74%
- 75%
- 77%
- 78%
- 80%
- 81%
- 82%
- type
- Isolation module
- working temperature
- -40°C to 90°C (derated)
- -40°C ~ 65°C
- -40°C ~ 70°C
- -40°C ~ 75°C (Derating Applies)
- -40°C ~ 85°C
- -40°C ~ 85°C (derating)
- -40°C ~ 93°C (With Derating)
- -40°C ~ 95°C (Derated)
Results remaining:
37607
Hide Filters
3 items in total
- 1
Welcome back, may I help you?