JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ABB
- Advanced Energy
- Advantech
- Aimtec
- AIPULNION(Guangzhou Aipu Elec Tech)
- Allegro MicroSystems, LLC
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Analog Technologies
- Artesyn
- PackageType
- 15-QFN (15x15)
- 21-QFN (15x15)
- 25.4x25.4x11.7mm
- 27.5x9.5x12mm
- B0QFN-23(3.5x4)
- B0QFN-28(4.5x5.5)
- B1QFN-39(9x11)
- B1QFN-41(9x11)
- B1QFN-47(9x15)
- B1QFN-52
- Capacitive Load(Max)
- 470nF
- 1uF
- 2.2uF
- 10uF
- 22uF
- 22uF、1000uF、3000uF
- 30uF
- 39uF
- 47uF
- 47uF、1000uF、3000uF
- Conversion Efficiency
- 46%
- 49%
- 50%
- 52%
- 53%
- 54%
- 55%
- 56%
- 57%
- 57%、63%
- Features
- Adjustable soft-start、Adjustable current limiting、Frequency synchronization
- Adjustable soft-start、Adjustable current limiting、Frequency synchronization、External compensation
- Adjustable soft-start、Frequency synchronization
- Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Output voltage tracking、External compensation、Built-in LDO regulator
- Automatic fault recovery
- Automatic fault recovery、Programmable output voltage
- Light load efficient mode、Adjustable soft-start、Operating status indication、Frequency synchronization
- Light load efficient mode、Adjustable soft-start、Operating status indication、Frequency synchronization、Built-in LDO regulator
- Light load efficient mode、Operating status indication、Frequency synchronization、Hiccup current limiting、Built-in LDO regulator
- Light-load high efficiency mode
- Frequency
- 200kHz、2.5MHz
- Frequency - Switching
- 100kHz~1MHz
- 100kHz~800kHz
- 100kHz、800kHz
- 100kHz~2.4MHz
- 100kHz~500kHz
- 100kHz~600kHz
- 100kHz、500kHz
- 200kHz~2.4MHz
- 200kHz~3MHz
- 200kHz~400kHz
- Function
- Boost
- Buck
- Buck-Boost
- Step-down type
- Step-down type、Boost
- Step-down type、Buck-Boost
- Height
- 0.75mm
- 0.8mm
- 0.9mm
- 1.05mm
- 1.1mm
- 1.25mm
- 1.2mm
- 1.35mm
- 1.3mm
- 1.425mm
- Isolation Voltage(Vrms)
- 500V
- 3kV
- Length
- 10.16mm
- 10.27mm
- 10.2mm
- 10.35mm
- 10.41mm
- 10.4mm
- 10.5mm
- 101.6mm
- 102mm
- 103.4mm
- Number of Outputs
- 1
- 2
- 3
- 4
- 7
- Operating Temperature
- -40℃~+125℃
- -40℃~+125℃@(TA)
- -40℃~+125℃@(TJ)
- -40℃~+125℃@(Tj)
- -40℃~+150℃@(TJ)
- -40℃~+85℃
- -40℃~+85℃@(TA)
- -55℃~+125℃
- -55℃~+125℃@(TA)
- -55℃~+125℃@(TJ)
- Operating Temperature Range
- -0℃~+70℃
- -10℃~+45℃
- -10℃~+60℃
- -10℃~+70℃
- -10℃~+71℃
- -10℃~+80℃
- -10℃~+85℃
- -20℃~+100℃
- -20℃~+50℃
- -20℃~+55℃
- Output Configuration
- Positive
- Output Current
- 500mA
- 1A
- 2A
- 2.5A
- 3A
- 3A、3A、3A、3A
- 3.5A
- 4A
- 4A、5A、5A
- 5A
- Output Current(Max)
- -150mA、500mA
- -15A、15A
- -1A、2A
- -200mA、200mA
- -300mA、1A
- -300mA、500mA
- -33mA、33mA
- -3A、-1.25A、4A、8A
- -3A、3A
- -400mA、500mA
- Output Power
- 1.3W
- 1.5W
- 1.6W
- 2W
- 3W
- 3.1W
- 4W
- 4.5W
- 5W
- 6W
- Output Type
- Adjustable
- Fixed
- Output Voltage
- -1.25kV
- -1.5V
- -1.7V
- -1.8V~5.3V
- -10V
- -10V、15V
- -12.8V、5.2V、12.5V
- -12.8V、5.2V、24V
- -12V
- -12V~12V
- Output Voltage Accuracy
- -10%~+12%、±7.5%
- -2.5%~+3.5%
- -3%~+2%
- -3%~+4%
- -3%~+5%
- -4%、+4%
- -5%~+3%
- -8%~+2%
- ±1%
- ±1%、±5‰
- Quiescent Current
- 100nA
- 600nA
- 1uA
- 3uA
- 8uA
- 10uA
- 25uA
- 39uA
- 50uA
- 60uA
- Quiescent Supply Current
- -、100uA
- 0uA
- 100nA
- 300nA
- 500nA
- 570nA
- 600nA
- 800nA
- 1uA
- 1.2uA
- Ripple Noise
- -、30mVp-p
- 0mVp-p
- 100mVp-p
- 100mVp-p、100mVp-p、120mVp-p
- 10mVp-p
- 10mVp-p、15mVp-p、30mVp-p、60mVp-p
- 10mVp-p、18mVp-p、20mVp-p、35mVp-p、40mVp-p、50mVp-p
- 10mVp-p、20mVp-p、30mVp-p、50mVp-p
- 10mVp-p、25mVp-p
- 10mVp-p、30mVp-p
- Switch tube (built-in/external)
- Built-in
- Switching Frequency
- 20kHz
- 20kHz、40kHz
- 25kHz
- 35kHz
- 40kHz
- 45kHz
- 47kHz
- 50kHz
- 55kHz
- 60kHz
- Synchronous Rectifier
- No
- Yes
- Topology
- Boost
- Buck
- Buck-Boost
- SEPIC
- Type
- Open type
- Plastic encapsulated type
- Voltage - Input(DC)
- 3.6V~36V
- 3.6V~58V
- 4.5V~9V
- 4.5V~36V
- 6V~14.4V
- 9V~18V
- 9V~36V
- 18V~36V
- 18V~75V
- 36V~76V
- Voltage - Supply
- -32V~-18V
- -32V~-7V
- -、3.3V
- 0V~450V
- 400mV~5.5V
- 500mV~5.5V
- 600mV~5.5V
- 650mV~6V
- 650mV~1.3V
- 650mV~3.15V
- Voltage Regulation
- Regulated type
- Width
- 10.16mm
- 10.21mm
- 10.2mm
- 10.41mm
- 10.4mm
- 10.6mm
- 10.7mm
- 10mm
- 11.16mm
- 11.1mm
- standby current
- 11uA
Results remaining:
12439
Hide Filters
501 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 21
Welcome back, may I help you?