JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ABB
- Advanced Energy
- Advantech
- Aimtec
- AIPULNION(Guangzhou Aipu Elec Tech)
- Allegro MicroSystems, LLC
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Analog Technologies
- Artesyn
- PackageType
- 15-QFN (15x15)
- 21-QFN (15x15)
- 25.4x25.4x11.7mm
- 27.5x9.5x12mm
- B0QFN-23(3.5x4)
- B0QFN-28(4.5x5.5)
- B1QFN-39(9x11)
- B1QFN-41(9x11)
- B1QFN-47(9x15)
- B1QFN-52
- Capacitive Load(Max)
- -、-
- 10uF
- 22uF
- 47uF
- 60uF
- 68uF
- 100uF
- 100uF、220uF
- 120uF、120uF
- 150uF
- Conversion Efficiency
- -、-
- 50%
- 52%
- 53%
- 54%
- 55%
- 56%
- 57%
- 58%
- 59%
- Current output (maximum value)
- 1A
- Features
- -、-
- Over Current Protection
- Over Current Protection、Automatic fault recovery、可编程输出电压
- Over Current Protection、Over Voltage Protection
- Over Current Protection、Overvoltage protection
- Over Current Protection、Overvoltage protection、Automatic fault recovery、可编程输出电压
- Over Current Protection、Overvoltage protection、Under Voltage Protection、可编程输出电压、Light-load high-efficiency mode、Power-on sequencing control、Programmable soft start、External clock synchronization
- Over Current Protection、Overvoltage protection、Under Voltage Protection、可编程输出电压、Light-load high-efficiency mode、Power-on sequencing control、Programmable soft start、Remote sampling compensation、External clock synchronization
- Over Current Protection、Overvoltage protection、Under Voltage Protection、可编程输出电压、Light-load high-efficiency mode、Power-on sequencing control、Remote sampling compensation、External clock synchronization
- Over Current Protection、Overvoltage protection、Under Voltage Protection、可编程输出电压、Power-on sequencing control、Programmable soft start、External clock synchronization
- Function
- -、-
- Boost
- Buck
- Buck-Boost
- Buck、Boost
- Height
- 0.75mm
- 0.9mm
- 1.05mm
- 1.1mm
- 1.25mm
- 1.2mm
- 1.35mm
- 1.3mm
- 1.546mm
- 1.55mm
- Installation type
- Through hole
- Isolation Voltage(Vrms)
- 500V
- 3kV
- Length
- 10.16mm
- 10.5mm
- 10mm
- 11.25mm
- 11.5mm
- 11.68mm
- 11.6mm
- 11.75mm
- 11.85mm
- 11.9mm
- Number of Outputs
- -、-
- 1
- 2
- 3
- 4
- Operating Temperature
- -40℃~+85℃
- Operating Temperature Range
- -20℃~+70℃
- -25℃~+70℃
- -25℃~+95℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+150℃
- -40℃~+55℃
- -40℃~+65℃
- -40℃~+70℃
- Output Current(Max)
- -150mA、500mA
- -15A、15A
- -1A、2A
- -200mA、200mA
- -300mA、1A
- -300mA、500mA
- -33mA、33mA
- -3A、-1.25A、4A、8A
- -3A、3A
- -400mA、500mA
- Output Power
- 1W
- 1.3W
- 1.5W
- 1.6W
- 2W
- 3W
- 3.1W
- 4W
- 4.5W
- 5W
- Output Voltage
- -1.8V~5.3V
- -12V
- -12V~12V
- -12V、12V
- -15V
- -15V~-12V、12V~15V
- -15V~-2.5V、2.5V~15V
- -15V~-3.3V
- -15V~15V
- -15V、-2.5V、2.5V、15V
- Output Voltage Accuracy
- -3%~+2%
- ±1%
- ±1.2%
- ±1.25%
- ±1.4%
- ±1.5%
- ±1.63%
- ±1.67%
- ±1.75%
- ±15%
- Output count
- 1
- Packaging/Housing
- 3-SIP Module
- Power (W)
- 6 W
- Quiescent Supply Current
- 100nA
- 300nA
- 500nA
- 570nA
- 600nA
- 1uA
- 1.2uA
- 1.5uA
- 2uA
- 3uA
- Ripple Noise
- 0mVp-p
- 100mVp-p
- 10mVp-p
- 120mVp-p
- 124mVp-p
- 12mVp-p
- 14mVp-p
- 150mVp-p
- 15mVp-p
- 16mVp-p
- Size/Size
- 0.46" long x 0.30" wide x 0.65" high (11.7mm x 7.5mm x 16.5mm)
- Switching Frequency
- 45kHz
- 60kHz
- 65kHz
- 80kHz
- 90kHz
- 100kHz
- 120kHz
- 150kHz
- 170kHz
- 200kHz
- Voltage - Input (maximum value)
- -32V
- Voltage - Input (minimum value)
- -8V
- Voltage - Input(DC)
- 4.5V~9V
- 6V~14.4V
- 9V~18V
- 9V~36V
- 18V~36V
- 18V~75V
- 21.6V~26.4V
- 36V~76V
- Voltage - Output 1
- -6V
- Voltage - Supply
- -32V~-18V
- -32V~-7V
- -、3.3V
- 400mV~5.5V
- 500mV~5.5V
- 600mV~5.5V
- 650mV~6V
- 650mV~1.3V
- 650mV~3.15V
- 650mV~3.3V
- Width
- 10.16mm
- 10.2mm
- 10.4mm
- 10.7mm
- 10mm
- 11.25mm
- 11.5mm
- 11.9mm
- 11mm
- 12.2mm
- application
- ITE (Commercial)
- characteristic
- SCP
- efficiency
- 92.5%
- type
- Linear Regulator Replacement
- working temperature
- -40°C ~ 85°C (derating)
Results remaining:
12175
Hide Filters
8 items in total
- 1
Welcome back, may I help you?