JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Advanced Energy
- Aimtec
- AIPULNION(Guangzhou Aipu Elec Tech)
- Alpha & Omega Semicon
- Analog Devices
- ARCH
- Artesyn
- Astrodyne TDI
- Bel Fuse
- C-Ton Industries
- PackageType
- 48.5x36x20.5mm
- 70x48x23.5mm
- DI-7
- DIP
- DIP,109x58.5mm
- DIP,21.4x12.2mm
- DIP,22.4x12.7mm
- DIP,24.5x21.5mm
- DIP,24x15.1mm
- DIP,25.4x25.4mm
- Capacitive Load(Max)
- 100uF
- 120uF
- 160uF
- 180uF
- 220uF
- 220uF、2000uF
- 330uF
- 330uF、2000uF
- 470uF
- 470uF、4000uF
- Certification bodies
- CB,TUV,UL
- cUL,IEC,EN
- Conversion Efficiency
- 58%
- 60%
- 61%
- 62%
- 63%
- 64%
- 65%
- 66%
- 67%
- 68%
- Conversion Type
- AC-DC
- AC-DC、AC/DC-DC
- AC/DC-DC
- Current output (maximum value)
- 210mA
- 1A
- 1.33A
- 1.67A
- Features
- Over Current Protection
- Over Current Protection、Integrated synchronous rectification
- Over Current Protection、Over-temperature protection、Fault self-recovery、EMI suppression
- Over Current Protection、Overheat protection
- Over Current Protection、Overvoltage protection
- Over Current Protection、Overvoltage protection、Fault self-recovery
- Over Current Protection、Overvoltage protection、Fault self-recovery、Active inrush current control
- Over Current Protection、Overvoltage protection、Fault self-recovery、Active PFC correction
- Over Current Protection、Overvoltage protection、Fault self-recovery、Integrated synchronous rectification
- Over Current Protection、Overvoltage protection、Fault self-recovery、Programmable output voltage
- Height
- 103mm
- 10mm
- 11.5mm
- 11mm
- 12.7mm
- 13.5mm
- 13mm
- 14.05mm
- 14mm
- 15.16mm
- Installation type
- Through hole
- Isolation Voltage(Vrms)
- 500V
- 1kV
- 1.5kV
- 2kV
- 2.5kV
- 2.5kV@AC
- 3kV
- 3.3kV
- 3.5kV
- 3.75kV
- Length
- 101.6mm
- 116.4mm
- 116mm
- 139mm
- 185mm
- 22.4mm
- 22mm
- 24.5mm
- 25.4mm
- 25mm
- Number of Outputs
- 1
- 2
- 3
- Operating Temperature range
- -10℃~+70℃
- -10℃~+71℃
- -20℃~+70℃
- -25℃~+50℃
- -25℃~+55℃
- -25℃~+60℃
- -25℃~+70℃
- -25℃~+75℃
- -25℃~+95℃
- -40℃~+100℃
- Output Current(Max)
- 10mA、100mA、350mA
- 35mA、350mA
- 42mA
- 67mA
- 83mA
- 100mA、900mA
- 100mA
- 100mA、500mA
- 100mA、600mA
- 100mA、750mA
- Output Power
- 996mW
- 1W
- 1.3W
- 1.5W
- 1.6W
- 1.7W
- 1.98W
- 2W
- 2.3W
- 2.5W
- Output Voltage
- -5V、5.05V
- ±12V
- ±12V、5.05V
- ±12V、5V
- ±15V
- ±15V、5V
- ±18V
- ±24V
- ±5V
- ±8V
- Output Voltage Accuracy
- ±0.1%
- ±0.2%
- ±0.3%
- ±0.4%
- ±0.5%
- ±0.8%
- ±1%
- ±10%、±2%
- ±15%、±2%
- ±2%
- Output count
- 1
- Packaging/Housing
- 4-DIP module
- 5-DIP module
- Power (W)
- 10 W
- 20 W
- 24 W
- Quiescent Dissipation
- 20mW、61mW、85mW
- 0.03W
- 0.05W
- 50mW
- 0.06W
- 75mW
- 0.1W
- 100mW
- 0.13W
- 0.15W
- Ripple Noise
- 100mVp-p
- 120mVp-p
- 150mVp-p
- 150mVp-p、180mVp-p
- 200mVp-p
- 20mVp-p
- 220mVp-p
- 240mVp-p
- 250mVp-p
- 280mVp-p
- Size/Size
- 2.00 inches long x 1.15 inches wide x 0.91 inches high (50.8mm x 29.2mm x 23.1mm)
- 2.60" Length x 1.30" Width x 0.92" Height (66.0mm x 33.0mm x 23.4mm)
- 3.11" L x 1.81" W x 1.12" H (79.0mm x 46.0mm x 28.5mm)
- Standard number
- 60601-1; 60950-1
- 62368-1
- Switching Frequency
- 5kHz
- 25kHz、35kHz、40kHz、50kHz
- 35kHz、75kHz
- 40kHz
- 50kHz、68kHz
- 55kHz
- 60kHz
- 65kHz
- 66kHz
- 80kHz
- Type
- Open type
- Plastic encapsulated type
- Voltage - Input
- 85 ~ 305 VAC
- 90 ~ 264 VAC
- Voltage - Input(AC)
- 100VAC~240VAC
- 100VAC~450VAC
- 120VAC~305VAC
- 165VAC~265VAC
- 176VAC~418VAC
- 176VAC~528VAC
- 185VAC~264VAC
- 187VAC~276VAC
- 18VAC~30VAC
- 220VAC
- Voltage - Input(DC)
- 4.5V~9V
- 5V~40V
- 9V~18V
- 18V~36V
- 18V~45V
- 24V
- 36V~76V
- 43V~120V
- 70V~350V
- 70V~370V
- Voltage - Output 1
- 12V
- 15V
- 24V
- 48V
- Width
- 10.5mm
- 11mm
- 12.7mm
- 13mm
- 14.5mm
- 14mm
- 15.5mm
- 16.5mm
- 16mm
- 17.5mm
- application
- Household appliances, ITE (commercial)
- ITE (commercial), medical
- characteristic
- Universal Input
- efficiency
- 80%
- 82%
- 85%
- type
- Closed
- working temperature
- -25°C ~ 70°C (with Derating)
- 0°C ~ 70°C (With Derating)
Results remaining:
3540
Hide Filters
1 item in total
- 1
Welcome back, may I help you?